CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

Types of CAN interface IC

  • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
  • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

What are CAN interface ICs used for?

CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

Integrated vs. Standalone

CAN interface ICs come in two types:

Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 324 項產品
Results per page
Description Price Maximum Data Rate Number of Transceivers IC Type Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS庫存編號 815-0677
製造零件編號PCA82C250T/YM,112
BrandNXP
HK$21.456
/個 (每包:5個)
單位
1MBd 1 CAN Transceiver ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V
RS庫存編號 103-8136
製造零件編號PCA82C250T/YM,112
BrandNXP
HK$16.461
毎管:100 個
單位
1MBd 1 CAN Transceiver ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V
RS庫存編號 628-3548
製造零件編號MCP2515-I/SO
BrandMicrochip
HK$19.28
單位
1Mbps 1 CAN Controller CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V
RS庫存編號 144-5765
製造零件編號MCP2515-I/SO
BrandMicrochip
HK$16.06
毎管:42 個
單位
1Mbps 1 CAN Controller CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V
RS庫存編號 797-4709
製造零件編號PCA82C251T/YM,112
BrandNXP
HK$25.20
/個 (每包:2個)
單位
1Mbps 1 CAN Transceiver ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V
RS庫存編號 893-8102
製造零件編號MCP25612FD-E/SL
BrandMicrochip
HK$11.304
/個 (每包:10個)
單位
8Mbps 2 CAN Transceiver CAN 2.0, CAN FD Standby 70 mA Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 5.5 V
RS庫存編號 145-9107
製造零件編號MCP25612FD-E/SL
BrandMicrochip
HK$9.393
毎管:57 個
單位
8Mbps 2 CAN Transceiver CAN 2.0, CAN FD Standby 70 mA Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 5.5 V
RS庫存編號 813-6564
製造零件編號ISO1050DW
HK$69.07
單位
- 1 CAN Transceiver ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V
RS庫存編號 121-9393
製造零件編號ISO1050DW
HK$59.472
毎管:40 個
單位
- 1 CAN Transceiver ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V
RS庫存編號 912-9642
製造零件編號ADM3053BRWZ
HK$111.475
毎管:37 個
單位
1Mbps 1 CAN Transceiver ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V
RS庫存編號 742-7809
製造零件編號ADM3053BRWZ
HK$126.52
單位
1Mbps 1 CAN Transceiver ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V
RS庫存編號 923-3795
製造零件編號SN65HVD230QD
HK$29.475
毎管:75 個
單位
1Mbps 1 CAN Transceiver ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS庫存編號 660-7789
製造零件編號SN65HVD230QD
HK$34.73
單位
1Mbps 1 CAN Transceiver ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS庫存編號 461-9765
製造零件編號SN65HVD231D
HK$32.21
單位
1Mbps 1 CAN Transceiver ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS庫存編號 912-9630
製造零件編號ADM3053BRWZ-REEL7
HK$84.706
個 (在毎卷:400)
單位
1Mbps 1 - ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V
RS庫存編號 799-0212
製造零件編號MCP2561-E/P
BrandMicrochip
HK$10.018
/個 (每包:10個)
單位
1Mbps 1 CAN Transceiver IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V
RS庫存編號 100-3873
製造零件編號SN65HVD231D
HK$27.134
毎管:75 個
單位
1Mbps 1 CAN Transceiver ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS庫存編號 742-7803
製造零件編號ADM3053BRWZ-REEL7
HK$126.52
單位
1Mbps 1 CAN Transceiver ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V
RS庫存編號 165-2124
製造零件編號MCP2561-E/P
BrandMicrochip
HK$8.378
毎管:60 個
單位
1Mbps 1 CAN Transceiver IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V
全新
RS庫存編號 222-1971
製造零件編號MAX33011EASA+
HK$29.992
毎管:200 個
單位
5Mbps 1 CAN Interface - Standby 0.06 mA - SOIC-8 8 - - - - -