CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS庫存編號 800-9468
製造零件編號AMIS42700WCGA4RH
HK$22.16
/個 (每包:2個)
單位
1Mbps 2 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
RS庫存編號 121-6468
製造零件編號AMIS42700WCGA4RH
HK$10.18
個 (在毎卷:1500)
單位
1Mbps 2 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
RS庫存編號 821-2983
製造零件編號AMIS30600LINI1RG
HK$7.706
/個 (每包:20個)
單位
20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C
RS庫存編號 163-0421
製造零件編號AMIS30600LINI1RG
HK$3.41
個 (在毎卷:3000)
單位
20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C
全新
RS庫存編號 195-2449
製造零件編號NCV7357D10R2G
HK$5.658
/個 (每包:50個)
單位
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
全新
RS庫存編號 195-2450
製造零件編號NCV7357D13R2G
HK$4.292
個 (在毎卷:3000)
單位
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
全新
RS庫存編號 195-2451
製造零件編號NCV7357D13R2G
HK$5.658
/個 (每包:50個)
單位
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
全新
RS庫存編號 195-2447
製造零件編號NCV7357MW3R2G
HK$7.074
/個 (每包:50個)
單位
5Mbit/s 1 - - 105 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
RS庫存編號 189-0407
製造零件編號NCV7344AMW0R2G
HK$7.074
/個 (每包:25個)
單位
5Mbit/s 1 - Shutdown 70 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
RS庫存編號 185-8987
製造零件編號NCV7471BDQ5R2G
HK$48.28
/個 (每包:2個)
單位
1Mbit/s 1 CAN, CAN FD, LIN - - Surface Mount SSOP-EP 36 10.3 x 7.5 x 2.6mm 10.3mm 7.5mm 2.6mm 28 V +170 °C
RS庫存編號 801-6772
製造零件編號NCV7351D1ER2G
HK$6.35
Each (On a Tape of 10)
單位
1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS庫存編號 189-0375
製造零件編號NCV7344AD10R2G
HK$6.108
/個 (每包:25個)
單位
5Mbit/s 1 - Shutdown 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
全新
RS庫存編號 195-2446
製造零件編號NCV7357MW3R2G
HK$5.365
個 (在毎卷:3000)
單位
5Mbit/s 1 - - 105 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
RS庫存編號 791-6028
製造零件編號AMIS30660CANH2RG
HK$7.468
Each (On a Tape of 5)
單位
1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS庫存編號 189-0242
製造零件編號NCV7344AD10R2G
HK$4.292
個 (在毎卷:3000)
單位
5Mbit/s 1 - Shutdown 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
全新
RS庫存編號 195-2453
製造零件編號NCV7327D10R2G
HK$4.835
/個 (每包:50個)
單位
20kbit/s 1 - Standby 6.5 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 18 V +150 °C
RS庫存編號 185-8862
製造零件編號NCV7329D10R2G
HK$7.483
/個 (每包:10個)
單位
20kbit/s 1 LIN - - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 7 V +125 °C
RS庫存編號 800-9446
製造零件編號AMIS42665TJAA1RG
HK$8.722
Each (On a Tape of 10)
單位
1Mbps 1 ISO 11898-2, ISO 11898-5, SAE J2284 Standby 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 5.25 V +125 °C
RS庫存編號 121-6465
製造零件編號AMIS42665TJAA1RG
HK$4.272
個 (在毎卷:3000)
單位
1Mbps 1 ISO 11898-2, ISO 11898-5, SAE J2284 Standby 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 5.25 V +125 °C
RS庫存編號 185-8107
製造零件編號NCV7329D10R2G
HK$2.617
個 (在毎卷:3000)
單位
20kbit/s 1 LIN - - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 7 V +125 °C