I/O Expanders

I/O expandersare a type of computer hardware that allows more than one device to connect to a single port on a computer.

How do I/O expanders work?

The expander connects to a single spot, but has multiple connections for other devices. Such expanders offer the advantage of allowing more devices of a particular port type to be used at the same time. This commonly used with USBs and ethernet ports.

Types of I/O expanders

There are two main types of I/O expanders: internal and external.

Internal expanders

These have a connection inside the computer, typically on the motherboard, and the only part the user can see is the expansion plate which houses the ports to which they can connect more devices.

External expanders

An external expander plugs into an existing port introducing multiple new places to connect. When not part of a computer system, these devices are commonly known as splitters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Number of I/O Channels Interface Number of Pins Package Type Clock Frequency Mounting Type Maximum Supply Voltage Minimum Supply Voltage
RS庫存編號 789-3975
製造零件編號CAT9554YI-GT2
HK$13.01
Each (On a Tape of 5)
單位
8 I2C, SMBus 16 TSSOP 400kHz Surface Mount 5.5 V 2.3 V
RS庫存編號 124-9971
製造零件編號CAT9554YI-GT2
HK$5.96
個 (在毎卷:2000)
單位
8 I2C, SMBus 16 TSSOP 400kHz Surface Mount 5.5 V 2.3 V
RS庫存編號 121-7978
製造零件編號PCA9535ECDTR2G
HK$8.09
個 (在毎卷:2500)
單位
16 I2C 24 TSSOP 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 124-5422
製造零件編號PCA9535ECMTTXG
HK$8.09
個 (在毎卷:3000)
單位
16 I2C 24 QFN 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 163-0308
製造零件編號PCA9535EDWR2G
HK$8.73
個 (在毎卷:1000)
單位
16 I2C 24 SOIC 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 163-0307
製造零件編號PCA9535ECDWR2G
HK$8.73
個 (在毎卷:1000)
單位
16 I2C 24 SOIC 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 121-7979
製造零件編號PCA9535EMTTXG
HK$8.73
個 (在毎卷:3000)
單位
16 I2C 24 QFN 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 823-4220
製造零件編號PCA9535ECMTTXG
HK$14.97
/個 (每包:10個)
單位
16 I2C 24 QFN 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 823-4232
製造零件編號PCA9535EDWR2G
HK$14.97
/個 (每包:10個)
單位
16 I2C 24 SOIC 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 124-1424
製造零件編號FXL6408UMX
HK$3.11
個 (在毎卷:5000)
單位
8 I2C 16 UMLP 400kHz Surface Mount 3.6 V 1.65 V
RS庫存編號 823-4226
製造零件編號PCA9535ECDWR2G
HK$14.97
/個 (每包:10個)
單位
16 I2C 24 SOIC 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 823-4223
製造零件編號PCA9535ECDTR2G
HK$14.97
/個 (每包:10個)
單位
16 I2C 24 TSSOP 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 823-4236
製造零件編號PCA9535EMTTXG
HK$14.97
/個 (每包:10個)
單位
16 I2C 24 QFN 1MHz Surface Mount 5.5 V 1.65 V
RS庫存編號 862-9249
製造零件編號FXL6408UMX
HK$6.746
/個 (每包:10個)
單位
8 I2C 16 UMLP 400kHz Surface Mount 3.6 V 1.65 V