Multiplexer Switch ICs

Multiplexer Switch ICs (MUX or MPX) is a device designed to control a signal movement within the circuit. The multiplexer selects one signal input from a several digital or analogue channels and forwards it further to the circuit. Switch ICs also increases the amount of information that can be transferred within the network.

Multiplexers Switch ICs are also known as Data Selectors and can be used to control and implement true/false Boolean functions.

Multiplexers are classified into four types:

  • 2 - 1 multiplexer ( 1selection line)
  • 4 - 1 multiplexer (2 selection lines)
  • 8 - 1 multiplexer(3 selection lines)
  • 16 - 1 multiplexer (4 selection lines)

What's a difference between digital and analog multiplexers?

Digital Multiplexers are digital circuits made from logic gates that control digital or binary data. An analogue switch uses transistors, relays or MOSFET's to switch one of the voltage/current inputs to a single output.

What is a typical application of multiplexers switch ICs?

  • Communication Systems - transmission and control of data e.g. video or audio signals from different channels.
  • Telephone Network - multiple network signal control and integration into a single line.
  • Computer memory systems - control and maintenance a big amount of data by connecting memory to integrated parts of the computer.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Configuration Package Type Mounting Type Typical Single Supply Voltage Switch Type Pin Count Power Supply Type Input Signal Type Output Signal Type Typical Dual Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels per Chip Automotive Standard
RS庫存編號 921-5497
製造零件編號HI3-0201-5Z
HK$58.725
/個 (每包:2個)
單位
Quad SPST PDIP Through Hole - Analogue 16 Dual, Single Single Ended Single Ended - 0 °C +75 °C 4 -
RS庫存編號 921-5579
製造零件編號DG406DYZ
HK$52.82
單位
Single 16:1 SOIC W Surface Mount 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue Multiplexer 28 Dual, Single Single Ended Single Ended ±12 V, ±15 V, ±18 V, ±9 V -40 °C +85 °C 1 -
RS庫存編號 921-5573
製造零件編號DG403DYZ
HK$14.978
/個 (每包:5個)
單位
Dual SPDT SOIC Surface Mount 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue 16 Dual, Single Single Ended Differential ±12 V, ±15 V, ±9 V -40 °C +85 °C 2 -
RS庫存編號 923-1379
製造零件編號HI3-0201-5Z
HK$50.578
毎管:25 個
單位
Quad SPST PDIP Through Hole - Analogue 16 Dual, Single Single Ended Single Ended - 0 °C +75 °C 4 -
RS庫存編號 921-5955
製造零件編號DG211CJZ
HK$21.406
/個 (每包:5個)
單位
Quad SPST PDIP Through Hole - Analogue 16 Dual Single Ended Differential ±15V 0 °C +70 °C 4 -
RS庫存編號 496-864
製造零件編號HI3-0201-5Z
HK$58.20
單位
Quad SPST PDIP Through Hole - Analogue 16 Dual, Single Single Ended Single Ended - 0 °C +75 °C 4 -
RS庫存編號 170-8194
製造零件編號DG408DYZ
HK$18.698
毎管:48 個
單位
Single 8:1 SOIC Surface Mount 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±12 V, ±15 V, ±18 V, ±9 V -40 °C +85 °C 1 -
RS庫存編號 921-5576
製造零件編號DG408DYZ
HK$21.972
/個 (每包:5個)
單位
Single 8:1 SOIC Surface Mount 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±12 V, ±15 V, ±18 V, ±9 V -40 °C +85 °C 1 -