USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 46 項產品
Results per page
Description Price Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS庫存編號 146-6842
製造零件編號FT602Q-T
BrandFTDI Chip
HK$85.41
單位
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS庫存編號 823-4242
製造零件編號USB3317C-CP-TR
BrandMicrochip
HK$10.77
/個 (每包:5個)
單位
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS庫存編號 146-6837
製造零件編號FT602Q-T
BrandFTDI Chip
HK$67.20
Each (In a Tray of 260)
單位
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS庫存編號 716-0468
製造零件編號USB3320C-EZK
BrandMicrochip
HK$13.26
/個 (每包:2個)
單位
1 480Mbps USB 2.0 - Yes 3.3V - Surface Mount QFN 32 5.15 x 5.15 x 0.9mm 0.9mm 5.15mm +85 °C
RS庫存編號 824-6295
製造零件編號USB3320C-EZK-TR
BrandMicrochip
HK$13.61
/個 (每包:5個)
單位
1 - USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C
RS庫存編號 165-5317
製造零件編號STOTG04EQTR
HK$19.791
個 (在毎卷:4000)
單位
1 1.5 Mbit/s, 1.5 Mbps, 12 Mbit/s, 12 Mbps USB 2.0-OTG Dual Yes - 1.6 → 3.6 V Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C
RS庫存編號 829-0517
製造零件編號MCP2221-I/P
BrandMicrochip
HK$21.87
/個 (每包:5個)
單位
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm +85 °C
RS庫存編號 716-0461
製造零件編號USB3340-EZK-TR
BrandMicrochip
HK$13.46
/個 (每包:2個)
單位
1 480Mbps USB 2.0 - Yes - 5.5 V Surface Mount QFN 32 9 x 9 x 0.85mm 0.85mm 9mm +85 °C
RS庫存編號 165-4128
製造零件編號MCP2221-I/SL
BrandMicrochip
HK$15.51
毎管:57 個
單位
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +85 °C
RS庫存編號 829-0526
製造零件編號MCP2221-I/SL
BrandMicrochip
HK$18.31
/個 (每包:5個)
單位
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +85 °C
RS庫存編號 168-3992
製造零件編號USB2512B-I/M2
BrandMicrochip
HK$21.258
Each (In a Tray of 490)
單位
2 - USB 2.0 Single Yes - 3 → 3.6 V Surface Mount SQFN 36 6 x 6 x 0.9mm 0.9mm 6mm +85 °C
RS庫存編號 772-9629
製造零件編號USB3300-EZK
BrandMicrochip
HK$10.77
/個 (每包:5個)
單位
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 32 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C
RS庫存編號 162-8453
製造零件編號TUSB1106PWR
HK$8.896
個 (在毎卷:2000)
單位
1 1.5 Mbps, 12 Mbps USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
RS庫存編號 124-1404
製造零件編號FUSB2805MLX
HK$11.21
個 (在毎卷:3000)
單位
1 480Mbps USB 2.0 Single Yes - 3.6 V Surface Mount MLP 32 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm +85 °C
RS庫存編號 144-5870
製造零件編號MCP2221-I/P
BrandMicrochip
HK$17.97
毎管:30 個
單位
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm +85 °C
RS庫存編號 829-0529
製造零件編號MCP2221-I/ST
BrandMicrochip
HK$20.538
/個 (每包:5個)
單位
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
RS庫存編號 146-6836
製造零件編號FT601Q-B-T
BrandFTDI Chip
HK$68.37
Each (In a Tray of 260)
單位
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS庫存編號 178-5255
製造零件編號USB3300-EZK
BrandMicrochip
HK$8.28
Each (In a Tray of 490)
單位
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 32 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C
RS庫存編號 672-6884
製造零件編號USB2502-AEZG
BrandMicrochip
HK$20.71
單位
3 480Mbps USB 2.0 Dual - 1.8 V, 3.3 V - Surface Mount QFN 36 6 x 6 x 0.85mm 0.85mm 6mm +70 °C
RS庫存編號 823-4251
製造零件編號USB3318-CP
BrandMicrochip
HK$11.25
/個 (每包:5個)
單位
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C