USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 44,共 44 項產品
Results per page
Description Price Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS庫存編號 146-6835
製造零件編號FT600Q-B-T
BrandFTDI Chip
HK$62.15
Each (In a Tray of 260)
單位
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 56 7.1 x 7.1 x 0.69mm 0.69mm 7.1mm +85 °C
RS庫存編號 146-6842
製造零件編號FT602Q-T
BrandFTDI Chip
HK$81.50
單位
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS庫存編號 807-6103
製造零件編號FUSB2805MLX
HK$23.98
單位
1 480Mbps USB 2.0 Single Yes - 3.6 V Surface Mount MLP 32 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm +85 °C
RS庫存編號 146-6840
製造零件編號FT601Q-B-T
BrandFTDI Chip
HK$89.32
單位
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C