EEPROM

EEPROM is the abbreviation of Electrically Erasable Programmable Read-Only Memory. EEPROM is a non-volatile memory used in devices that are required to hold small amounts of data. Found in computers, microcontrollers and remote keyless systems EEPROM can be used in almost any large or small decides used in everyday life.

The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means memory can be retrieved even after having the device or computer has been turned off and back on again.

Benefits to EEPROM Memory

There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions
RS庫存編號 901-5717
製造零件編號R1EV24002ASAS0I#K0
HK$4.336
個 (以毎袋:10)
單位
2kbit Serial-2 Wire, Serial-I2C SOP Surface Mount 8 256 x 8 bit 2.7 V 5.5 V - - 5.15mm 3.9mm 1.47mm 5.15 x 3.9 x 1.47mm
RS庫存編號 124-3670
製造零件編號R1EV5801MBTDRDI#B0
HK$440.67
單位
1Mbit - TSOP Surface Mount 32 128 x 8 bit 2.7 V 5.5 V 2.7 → 5.5V 8bit 12.4mm 8.2mm 1.02mm 12.4 x 8.2 x 1.02mm
RS庫存編號 901-5714
製造零件編號R1EV5801MBSDRDI#B0
HK$362.76
單位
1Mbit Parallel SOP Surface Mount 32 128 x 8 bit 2.7 V 5.5 V - 8bit 20.95mm 11.3mm 2.73mm 20.95 x 11.3 x 2.73mm
RS庫存編號 901-5720
製造零件編號R1EX25004ATA00I#S0
HK$5.331
個 (以毎袋:10)
單位
4kbit SPI TSSOP Surface Mount 8 512 x 8 bit 1.8 V 5.5 V - - 3.3mm 4.4mm 1mm 3.3 x 4.4 x 1mm