Flash Memory

Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.

Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory, which flash memory erases chunks or blocks of memory at a time. Flash memory does have a limited life in terms of the number of write cycles and tends to be used for programmed storage that is infrequently changed.

The memory size of a flash device refers to the capacity for data storage. This is often given in Mbit or MB.

You can learn more in our comprehensive guide to flash memory.

How does flash memory work?

Flash memory ICs work by retaining small parts of electricity between its transistors, allowing information to be stored with or without power. Flash stores data even when the power is switched off. Unlike RAM which loses data when the power is switched off.

What is flash memory used for?

Flash memory ICs are used in digital cameras, smartphones, computers, solid-state drives (SSD) and video game consoles. Flash memory is also found in scientific, medical and industrial applications.

What is the difference between NOR flash and NAND flash?

NOR

  • NOR flash memory provides a faster speed as possessing random access capabilities, a good choice for mobile devices as it is suitable to store large quantities of code.
  • The erase and write function is slower than NAND.
  • Hosts a larger memory cell size than NAND.
  • Limiting scaling capabilities make bit density achievable.

NAND

  • Provides fast rewritable and erase capabilities but is a little slower than NOR within the read speed.
  • NAND flash memory is a popular choice for those needing a flash drive for digital video, data storage and music. This is because of NAND's high speed and high capacity alongside being a flash memory that is cheap as the cost per bit is generally lower.
  • Quickly re-write data, over and over again.
  • Stores a large quantity of data and commonly used for USB sticks, smartphones and cameras.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions
RS庫存編號 168-7918
製造零件編號AT25SF041-SHD-B
HK$2.915
毎管:90 個
單位
4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS庫存編號 822-8486
製造零件編號AT25SF041-SHD-B
HK$3.039
/個 (每包:10個)
單位
4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS庫存編號 822-8473
製造零件編號AT25SF041-SSHD-B
HK$2.853
/個 (每包:10個)
單位
4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 822-8477
製造零件編號AT25DN512C-SSHF-B
HK$2.90
/個 (每包:10個)
單位
512kbit SPI SOIC 8 - Surface Mount - 2.3 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 165-6782
製造零件編號AT45DB641E-MWHN-Y
HK$36.791
Each (In a Tray of 338)
單位
69206016bit SPI VDFN 8 32768 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 8.1 x 6.1 x 0.95mm
RS庫存編號 822-8470
製造零件編號AT45DB641E-MWHN-Y
HK$41.065
/個 (每包:2個)
單位
69206016bit SPI VDFN 8 32768 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 8.1 x 6.1 x 0.95mm
RS庫存編號 168-7916
製造零件編號AT25DN512C-SSHF-B
HK$2.41
毎管:98 個
單位
512kbit SPI SOIC 8 - Surface Mount - 2.3 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 168-7915
製造零件編號AT25SF041-SSHD-B
HK$2.522
毎管:98 個
單位
4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 145-9474
製造零件編號AT45DB081E-SHN-B
HK$13.681
毎管:90 個
單位
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS庫存編號 822-8467
製造零件編號AT45DB081E-SSHN-B
HK$13.132
/個 (每包:5個)
單位
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 168-7914
製造零件編號AT45DB041E-SSHN2B-T
HK$6.808
個 (在毎卷:4000)
單位
4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 168-7913
製造零件編號AT45DB321E-SHF-B
HK$22.124
毎管:90 個
單位
34603008bit SPI SOIC 8 8192 pages x 512 bytes Surface Mount - 2.3 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS庫存編號 822-8455
製造零件編號AT45DB321E-SHF-B
HK$25.515
/個 (每包:2個)
單位
34603008bit SPI SOIC 8 8192 pages x 512 bytes Surface Mount - 2.3 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS庫存編號 173-2859
製造零件編號AT45DB041E-SSHN-B
HK$8.45
個 (在毎卷:4000)
單位
- - - - - - - - - - - - - -
RS庫存編號 822-8464
製造零件編號AT45DB041E-SSHN2B-T
HK$10.962
/個 (每包:5個)
單位
4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 173-2858
製造零件編號AT45DB041E-SHN-B
HK$8.612
個 (在毎卷:2000)
單位
4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS庫存編號 822-8489
製造零件編號AT45DB041E-SHN-B
HK$10.06
/個 (每包:5個)
單位
4Mbit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS庫存編號 822-8461
製造零件編號AT45DB041E-SSHN2B-B
HK$10.962
/個 (每包:5個)
單位
4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 165-6714
製造零件編號AT45DB081E-SSHN-B
HK$13.385
毎管:98 個
單位
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS庫存編號 822-8483
製造零件編號AT45DB081E-SHN-B
HK$13.482
/個 (每包:5個)
單位
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm