AC-DC Converters

What are They?
AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC
Applications
• Computers
• Televisions
• Phone Chargers
• Electronic Consumer Devices

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS庫存編號 170-0800
製造零件編號SC4201IMSTRT
BrandSemtech
HK$18.713
個 (在毎卷:2500)
單位
Surface Mount MSOP 8 - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6 V +150 °C 10mA 6 V 3 V -40 °C
RS庫存編號 691-0622
製造零件編號SC4201IMSTRT
BrandSemtech
HK$14.665
/個 (每包:2個)
單位
Surface Mount MSOP 8 - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6 V +150 °C 10mA 6 V 3 V -40 °C