Charge Pumps

Charge pumps are DC to DC converters that are often needed in designs requiring more than one dc supply voltage. It’s made up of switches and capacitors. The switches are usually diodes in discrete designs but are also MOSFETs in IC versions. The capacitors are electrolytic or ceramics depending on the switching speed. There’s no need for an inductor. Charge pumps can double, triple, halve voltages but they can also invert or scale voltages. They are commonly used in low-power electronic devices to suit a voltage for different parts of the circuit.
Charge Pumps have a few advantages over the majority of other types of DC-DC converters and they are:
• Simplicity in build
• Lower cost of production
• Fewer components
• No inductor
• Higher efficiency than linear

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage
RS庫存編號 923-1402
製造零件編號ICL7660CBAZ
HK$9.307
毎管:98 個
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +70 °C -1.5 V 1.5 V
RS庫存編號 921-5557
製造零件編號ICL7660CBAZ
HK$13.398
/個 (每包:5個)
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +70 °C -1.5 V 1.5 V
RS庫存編號 921-5608
製造零件編號ICL7660AIBAZA
HK$13.398
/個 (每包:5個)
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C -1.5 V 1.5 V
RS庫存編號 923-1430
製造零件編號ICL7660ACPAZ
HK$9.308
毎管:50 個
單位
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +70 °C -1.5 V 1.5 V
RS庫存編號 921-5551
製造零件編號ICL7660CPAZ
HK$13.398
/個 (每包:5個)
單位
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 10 V +70 °C -1.5 V 1.5 V
RS庫存編號 921-5866
製造零件編號ICL7660CBAZA
HK$13.398
/個 (每包:5個)
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +70 °C -1.5 V 1.5 V
RS庫存編號 668-9191
製造零件編號ICL7660ACBAZA
HK$13.908
/個 (每包:5個)
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +70 °C -1.5 V 1.5 V
RS庫存編號 921-5585
製造零件編號ICL7660SCBAZ
HK$13.398
/個 (每包:5個)
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +70 °C -1.5 V, 22.8 V 1.5 V
RS庫存編號 177-7116
製造零件編號ICL7660ACBAZA
HK$12.41
毎管:98 個
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +70 °C -1.5 V 1.5 V
RS庫存編號 704-4482
製造零件編號ICL7660ACPAZ
HK$9.78
/個 (每包:5個)
單位
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +70 °C -1.5 V 1.5 V
RS庫存編號 923-1449
製造零件編號ICL7660SIBAZ
HK$9.307
毎管:98 個
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C -1.5 V, 22.8 V 1.5 V
RS庫存編號 921-5598
製造零件編號ICL7660ACPAZ
HK$13.82
/個 (每包:5個)
單位
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +70 °C -1.5 V 1.5 V
RS庫存編號 923-1411
製造零件編號ICL7660CPAZ
HK$9.308
毎管:50 個
單位
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 10 V +70 °C -1.5 V 1.5 V
RS庫存編號 704-6707
製造零件編號ICL7660SIPAZ
HK$13.91
單位
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +85 °C -1.5 V, 22.8 V 1.5 V
RS庫存編號 921-5591
製造零件編號ICL7660SIBAZ
HK$13.398
/個 (每包:5個)
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C -1.5 V, 22.8 V 1.5 V
RS庫存編號 170-8197
製造零件編號ICL7660SCBAZ
HK$11.04
毎管:98 個
單位
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +70 °C -1.5 V, 22.8 V 1.5 V
RS庫存編號 921-5731
製造零件編號ICL7660SIPAZ
HK$13.398
/個 (每包:5個)
單位
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +85 °C -1.5 V, 22.8 V 1.5 V