Charge Pumps

Charge pumps are DC to DC converters that are often needed in designs requiring more than one dc supply voltage. Its made up of switches and capacitors. The switches are usually diodes in discrete designs but are also MOSFETs in IC versions. The capacitors are electrolytic or ceramics depending on the switching speed. Theres no need for an inductor. Charge pumps can double, triple, halve voltages but they can also invert or scale voltages. They are commonly used in low-power electronic devices to suit a voltage for different parts of the circuit.Charge Pumps have a few advantages over the majority of other types of DC-DC converters and they are: Simplicity in build Lower cost of production Fewer components No inductor Higher efficiency than linear

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage
RS庫存編號 121-6502
製造零件編號MAX1720EUTG
HK$2.13
個 (在毎卷:3000)
單位
Charge Pump, Inverting 100mA 21 kHz Surface Mount TSOP 6 1.15 → 6 V 3.1 x 1.7 x 1mm 1mm 3.1mm 6 V +85 °C 0.3 V 1.5 V
RS庫存編號 464-186
製造零件編號NCP1729SN35T1G
HK$8.724
/個 (每包:5個)
單位
Inverting 100mA 35 kHz Surface Mount TSOP 6 - 3 x 1.5 x 0.94mm 0.94mm 3mm 5.5 V +150 °C -1.15 V 1.15 V
RS庫存編號 806-2447
製造零件編號MAX1720EUTG
HK$4.89
/個 (每包:20個)
單位
Charge Pump, Inverting 100mA 21 kHz Surface Mount TSOP 6 1.15 → 6 V 3.1 x 1.7 x 1mm 1mm 3.1mm 6 V +85 °C 0.3 V 1.5 V
RS庫存編號 800-9866
製造零件編號CAT3200HU2-GT3
HK$15.15
/個 (每包:5個)
單位
Charge Pump 100mA 2.6 MHz Surface Mount UDFN 8 - 2 x 2 x 0.5mm 0.5mm 2mm 4.5 V +85 °C 5.2 V 2.7 V
RS庫存編號 122-0078
製造零件編號NCP1729SN35T1G
HK$3.41
個 (在毎卷:3000)
單位
Inverting 100mA 35 kHz Surface Mount TSOP 6 - 3 x 1.5 x 0.94mm 0.94mm 3mm 5.5 V +150 °C -1.15 V 1.15 V
RS庫存編號 163-2072
製造零件編號CAT3200HU2-GT3
HK$6.94
個 (在毎卷:3000)
單位
Charge Pump 100mA 2.6 MHz Surface Mount UDFN 8 - 2 x 2 x 0.5mm 0.5mm 2mm 4.5 V +85 °C 5.2 V 2.7 V