DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 146-5706
製造零件編號DPA423PN
HK$11.598
毎管:50 個
單位
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C
RS庫存編號 146-5726
製造零件編號DPA424GN
HK$19.57
毎管:50 個
單位
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS庫存編號 146-5742
製造零件編號DPA425GN
HK$26.965
毎管:50 個
單位
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS庫存編號 533-850
製造零件編號DPA422PN
HK$22.988
/個 (每包:5個)
單位
- - 36 V 75 V - - Inverting, Non-Inverting, Step Down, Step Up 1 - Through Hole PDIP 8 +150 °C -40 °C
RS庫存編號 146-5709
製造零件編號DPA423GN
HK$16.26
毎管:50 個
單位
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS庫存編號 146-5725
製造零件編號DPA424PN
HK$19.21
毎管:50 個
單位
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C
RS庫存編號 146-5741
製造零件編號DPA425PN
HK$26.097
毎管:50 個
單位
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C