DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 842-7888
製造零件編號NCV7428D15R2G
HK$8.078
/個 (每包:10個)
單位
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS庫存編號 162-8999
製造零件編號NCP1522BMUTBG
HK$3.08
個 (在毎卷:3000)
單位
0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount UDFN 6 +125 °C -40 °C
RS庫存編號 802-3159
製造零件編號NCP1522BMUTBG
HK$6.47
/個 (每包:10個)
單位
0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount UDFN 6 +125 °C -40 °C
RS庫存編號 163-0216
製造零件編號NCV7428D15R2G
HK$3.39
個 (在毎卷:3000)
單位
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS庫存編號 802-1487
製造零件編號NCP3063MNTXG
HK$7.19
Each (On a Tape of 10)
單位
3.3 V 24 V 0 V 40 V - 1.5A Inverting, Step Down/Step Up 1 Adjustable Surface Mount DFN 8 +70 °C 0 °C
RS庫存編號 163-2224
製造零件編號NCP3063MNTXG
HK$3.58
個 (在毎卷:4000)
單位
3.3 V 24 V 0 V 40 V - 1.5A Inverting, Step Down/Step Up 1 Adjustable Surface Mount DFN 8 +70 °C 0 °C
RS庫存編號 865-1120
製造零件編號FAN5602MP5X
HK$14.55
/個 (每包:5個)
單位
- 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C
RS庫存編號 773-7835
製造零件編號NCP1521BSNT1G
HK$6.76
/個 (每包:5個)
單位
0.9 V 3.9 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +85 °C -40 °C
RS庫存編號 166-3471
製造零件編號FAN8303MX
HK$5.97
個 (在毎卷:2500)
單位
0.6 V 20 V 5 V 23 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS庫存編號 821-3370
製造零件編號NCV33163DWR2G
HK$30.38
/個 (每包:5個)
單位
2.5 V 5.05 V 2.5 V 60 V 2.5A - Step Down, Step Up 1 Adjustable Surface Mount SOIC 16 +115 °C -40 °C
RS庫存編號 646-6513
製造零件編號NCP1406SNT1G
HK$5.31
/個 (每包:10個)
單位
1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C
RS庫存編號 124-5351
製造零件編號NCP1522BSNT1G
HK$2.43
個 (在毎卷:3000)
單位
0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +125 °C -40 °C
RS庫存編號 739-5986
製造零件編號FAN4860UMP5X
HK$6.76
/個 (每包:5個)
單位
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS庫存編號 805-7290
製造零件編號NCP3163BPWG
HK$21.588
/個 (每包:5個)
單位
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C
RS庫存編號 809-5059
製造零件編號FAN8303MX
HK$13.09
Each (On a Tape of 5)
單位
0.6 V 20 V 5 V 23 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS庫存編號 788-6921
製造零件編號LV5980MC-AH
HK$14.46
/個 (每包:5個)
單位
1.235 V 5 V 4.3 V 23 V 8µA 30µA Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS庫存編號 739-6011
製造零件編號FAN5353MPX
HK$12.32
單位
0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C
RS庫存編號 809-5056
製造零件編號FAN8060EMPX
HK$16.69
Each (On a Tape of 5)
單位
- 1.2 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount MLP 10 +85 °C -40 °C
RS庫存編號 163-0215
製造零件編號NCV7428D13R2G
HK$3.39
個 (在毎卷:3000)
單位
3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C
RS庫存編號 166-2680
製造零件編號FAN5353MPX
HK$5.251
個 (在毎卷:3000)
單位
0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C