DC-DC Power Supply Modules

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Maximum Output Current Number of Outputs Maximum Switching Frequency Line Regulation Load Regulation Mounting Type Package Type Pin Count Power Rating Dimensions Height Length Maximum Input Voltage Maximum Operating Temperature
RS庫存編號 423-771
製造零件編號LTM4602HVEV#PBF
HK$240.49
單位
6A 1 800 kHz 0.15 % 0.5 % Surface Mount LGA 104 - 15 x 15 x 2.92mm 2.92mm 15mm 28 V +85 °C
RS庫存編號 153-3340
製造零件編號LTM4602HVEV#PBF
HK$185.649
Each (In a Tray of 119)
單位
6A 1 800 kHz 0.15 % 0.5 % Surface Mount LGA 104 - 15 x 15 x 2.92mm 2.92mm 15mm 28 V +85 °C