Gate Drivers

Gate driver integrated circuits (ICs) are power amplifiers which convert low-power inputs into high-current drives. They are designed for use with high-power transistor devices, such as MOSFETs or IGBTs. Gate drivers sit between an output signal from a DAC (Digital to Analogue Converter) and a power switch (IGBT or MOSFET).

It is important to consider the number of driver outputs for your chosen application. The operating voltage and output current parameters are also important factors to consider when choosing a gate driver. Gate driver ICs come in a standard semiconductor package, such as MSOP, PDIP, QFN and SOIC. Gate drivers may also come as a complete module.

What are MOSFET drivers?

A MOSFET driver is a power amplifier that provides the high and low output voltage to switch a MOSFET on or off. MOSFETs and IGBT transistors are voltage controlled-devices that are used as a switching device within an electronic circuit. MOSFET drivers are ideal for driving power MOSFETS in converter and inverter applications.

Bridge type drivers

Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

Piezoelectric drivers

Piezoelectricity is the electricity that comes from pressure and latent heat. Piezoelectric drivers (or Piezo drivers) are gate drivers designed to support piezo components. This includes optical fibre, inkjet printers, microphones, speakers and XY stages for micro scanning used in infrared cameras.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1765 項產品
Results per page
Description Price Logic Type Output Current Supply Voltage Pin Count Fall Time Package Type Number of Outputs Rise Time Topology High and Low Sides Dependency Number of Drivers Time Delay Bridge Type Polarity
RS庫存編號 178-1444
製造零件編號IR2153PBF
BrandInfineon
HK$20.497
毎管:50 個
單位
CMOS - 16.8V 8 - PDIP 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS庫存編號 541-1427
製造零件編號IR2153PBF
BrandInfineon
HK$24.38
單位
CMOS - 16.8V 8 - PDIP 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS庫存編號 541-2751
製造零件編號IR2110PBF
BrandInfineon
HK$34.35
單位
- 2.5 A 20V 14 - PDIP 2 - High and Low Side Independent 2 - - Non-Inverting
RS庫存編號 688-8815
製造零件編號MC33152DG
Brandonsemi
HK$17.665
/個 (每包:2個)
單位
- 1.5 A 18V 8 - SOIC 2 - High and Low Side - 2 - - Non-Inverting
RS庫存編號 103-5060
製造零件編號MC33152DG
Brandonsemi
HK$15.045
毎管:98 個
單位
- 1.5 A 18V 8 - SOIC 2 - High and Low Side - 2 - - Non-Inverting
RS庫存編號 795-1466
製造零件編號Si8261ACC-C-IS
HK$16.792
/個 (每包:5個)
單位
- 0.6 A 30V 8 - SOIC 2 - Isolated Gate Driver - 1 - - Non-Inverting
RS庫存編號 168-9954
製造零件編號SI8261ACC-C-IS
HK$14.70
毎管:96 個
單位
- 0.6 A 30V 8 - SOIC 2 - Isolated Gate Driver - 1 - - Non-Inverting
RS庫存編號 541-0654
製造零件編號IR2111PBF
BrandInfineon
HK$46.44
單位
CMOS 0.5 A 20V 8 - PDIP 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS庫存編號 178-1477
製造零件編號IR21531PBF
BrandInfineon
HK$29.382
毎管:50 個
單位
CMOS - 16.8V 8 - PDIP 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS庫存編號 121-9318
製造零件編號UCC27511DBVT
HK$8.107
個 (在毎卷:250)
單位
CMOS, TTL 8 A 18V 6 - SOT-23 1 - Low Side Independent 1 - - Inverting, Non-Inverting
RS庫存編號 651-9184
製造零件編號IR21531PBF
BrandInfineon
HK$34.526
/個 (每包:5個)
單位
CMOS - 16.8V 8 - PDIP 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS庫存編號 162-7710
製造零件編號LM5113SDE/NOPB
HK$43.212
個 (在毎卷:250)
單位
TTL 1.2 A, 5 A 5.5V 10 - WSON 2 - Half Bridge Independent 2 - Half Bridge Non-Inverting
RS庫存編號 811-5670
製造零件編號LM5113SDE/NOPB
HK$61.998
/個 (每包:5個)
單位
TTL 1.2 A, 5 A 5.5V 10 - WSON 2 - Half Bridge Independent 2 - Half Bridge Non-Inverting
RS庫存編號 651-9077
製造零件編號IR2011PBF
BrandInfineon
HK$33.926
/個 (每包:5個)
單位
- 1 A 20V 8 - PDIP 2 - High and Low Side Independent 2 - - Non-Inverting
RS庫存編號 774-1363
製造零件編號UCC27511DBVT
HK$11.506
個 (以毎袋:5)
單位
CMOS, TTL 8 A 18V 6 - SOT-23 1 - Low Side Independent 1 - - Inverting, Non-Inverting
RS庫存編號 527-704
製造零件編號SN754410NE
HK$25.146
毎管:25 個
單位
- - - 16 - PDIP - - - - - - - -
RS庫存編號 165-5332
製造零件編號AUIR08152STR
BrandInfineon
HK$24.438
個 (在毎卷:2500)
單位
- -10 A, 10 A 25V 8 150ns SOIC 2 150ns Buffer - 1 350ns - Non-Inverting
RS庫存編號 641-9545
製造零件編號EL7212CNZ
BrandIntersil
HK$64.22
單位
CMOS 4 A 15V 8 - PDIP 2 - Low Side - 2 - - Inverting
RS庫存編號 872-4142
製造零件編號AUIRB24427STR
BrandInfineon
HK$34.833
/個 (每包:4個)
單位
CMOS, TTL 6 A 24V 8 33ns SOIC 2 33ns Low Side - 2 - - Non-Inverting
RS庫存編號 159-7558
製造零件編號MIC4452ZT
BrandMicrochip
HK$32.71
毎管:50 個
單位
CMOS, TTL 12 A 18V 5 - TO-220 1 - Low Side - 1 - - Non-Inverting