Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 274 項產品
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS庫存編號 825-9143
製造零件編號BTS724GXUMA1
BrandInfineon
HK$36.63
/個 (每包:5個)
單位
- High Side Switch 180mΩ 4 40V 3.3A - Surface Mount DSO 20 15.9 x 11 x 3.25mm - 15.9mm -
RS庫存編號 145-8847
製造零件編號BTS3110NHUMA1
BrandInfineon
HK$4.362
個 (在毎卷:4000)
單位
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS庫存編號 919-6608
製造零件編號BSP772TXUMA1
BrandInfineon
HK$8.208
個 (在毎卷:2500)
單位
- High Side Switch 120mΩ 1 -10 → 16V 3.1A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS庫存編號 726-4065
製造零件編號BTS432E2BKSA1
BrandInfineon
HK$37.21
單位
- - - 1 - - - Through Hole TO-220AB 5 9.9 x 4.4 x 9.25mm - 9.9mm -
RS庫存編號 919-6692
製造零件編號ITS4141NHUMA1
BrandInfineon
HK$6.70
個 (在毎卷:4000)
單位
- High Side Switch 320mΩ 1 -0.3 → 48V 0.7A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS庫存編號 898-6902
製造零件編號BTS5012SDAAUMA1
BrandInfineon
HK$17.63
/個 (每包:4個)
單位
- High Side Switch 32mΩ 2 5.5 → 20V 6.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS庫存編號 752-8230
製造零件編號BSP772TXUMA1
BrandInfineon
HK$15.655
/個 (每包:2個)
單位
- High Side Switch 120mΩ 1 -10 → 16V 3.1A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS庫存編號 827-5319
製造零件編號BTS3110NHUMA1
BrandInfineon
HK$4.643
/個 (每包:25個)
單位
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS庫存編號 753-3093
製造零件編號ITS4141NHUMA1
BrandInfineon
HK$15.065
/個 (每包:2個)
單位
- High Side Switch 320mΩ 1 -0.3 → 48V 0.7A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS庫存編號 145-8913
製造零件編號BTS5012SDAAUMA1
BrandInfineon
HK$9.905
個 (在毎卷:2500)
單位
- High Side Switch 32mΩ 2 5.5 → 20V 6.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS庫存編號 827-5350
製造零件編號BTS141TCBUMA1
BrandInfineon
HK$24.002
/個 (每包:5個)
單位
- Low Side Switch 30mΩ 1 60V 12A - Surface Mount TO-263 3 10 x 9.25 x 4.4mm - 10mm -
RS庫存編號 110-9094
製造零件編號BTS3256DAUMA1
BrandInfineon
HK$20.726
/個 (每包:5個)
單位
- Low Side Power Switch 20mΩ 1 5.5 → 30V 8.7A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS庫存編號 124-8772
製造零件編號BSP742RXUMA1
BrandInfineon
HK$5.576
個 (在毎卷:2500)
單位
- High Side Switch 700mΩ 1 34V 0.4A - Surface Mount DSO 8 5 x 4 x 1.5mm - 5mm -
RS庫存編號 110-7721
製造零件編號TLE6232GPAUMA2
BrandInfineon
HK$53.25
/個 (每包:2個)
單位
- Low Side Power Switch 6 4.5 → 5.5V 2A - Surface Mount DSO-36 36 15.9 x 11 x 3.25mm - 15.9mm -
RS庫存編號 124-8773
製造零件編號BTS4140NHUMA1
BrandInfineon
HK$4.579
個 (在毎卷:4000)
單位
- High Side Switch 3000mΩ 1 60V 0.2A - Surface Mount SOT-223 3+Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS庫存編號 911-1017
製造零件編號BSP452HUMA1
BrandInfineon
HK$7.038
個 (在毎卷:4000)
單位
- - - - - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS庫存編號 133-6734
製造零件編號BTT60101EKBXUMA1
BrandInfineon
HK$18.873
個 (在毎卷:2500)
單位
- Smart High-Side 22mΩ 3 5 → 36V 9A - Surface Mount DSO 14 8.65 x 3.9 x 1.47mm - 8.65mm -
RS庫存編號 911-1020
製造零件編號BSP76E6433HUMA1
BrandInfineon
HK$4.519
個 (在毎卷:4000)
單位
- Low Side Switch 480mΩ 2 -0.2 → 10V 1.8A - Surface Mount SOT-223 4 6.5 x 3.5 x 1.6mm - 6.5mm -
RS庫存編號 752-8261
製造零件編號BTS500551TMAATMA1
BrandInfineon
HK$53.24
單位
- High Side Switch 17mΩ 1 5 → 34V 70A - Surface Mount TO-220 7 10 x 9.25 x 4.4mm - 10mm -
RS庫存編號 919-8718
製造零件編號ITS4880RCUMA1
BrandInfineon
HK$40.676
個 (在毎卷:800)
單位
- High Side Switch 320mΩ 8 -1 → 45V 0.625A - Surface Mount SOIC 36 15.9 x 11 x 3.25mm - 15.9mm -