Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS庫存編號 170-0797
製造零件編號SC4215ISTRT
BrandSemtech
HK$37.426
個 (在毎卷:2500)
單位
- 0.8 → 3.3 V Adjustable SOIC 2A Surface Mount 1.6 V 5.5 V 8 1 Positive 0.01mA - -40 °C
RS庫存編號 691-0584
製造零件編號SC4215ISTRT
BrandSemtech
HK$36.09
/個 (每包:2個)
單位
- 0.8 → 3.3 V Adjustable SOIC 2A Surface Mount 1.6 V 5.5 V 8 1 Positive 0.01mA - -40 °C