Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 946 項產品
Results per page
Description Price Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS庫存編號 806-2059
製造零件編號MC33269ST-3.3T3G
HK$6.38
/個 (每包:20個)
單位
- 3.3 V Fixed SOT-223 800mA Surface Mount - 20 V 3+Tab 1 Positive 8mA ±1% -40 °C
RS庫存編號 827-0591
製造零件編號NCP705MT30TCG
HK$5.49
/個 (每包:20個)
單位
- 3 V Fixed WDFN 950mA Surface Mount 1.8 V 5.5 V 6 1 Positive 25µA ±2% -40 °C
RS庫存編號 124-5372
製造零件編號NCP705MT30TCG
HK$2.801
個 (在毎卷:3000)
單位
- 3 V Fixed WDFN 950mA Surface Mount 1.8 V 5.5 V 6 1 Positive 25µA ±2% -40 °C
RS庫存編號 124-5349
製造零件編號NCP1117ST50T3G
HK$1.34
個 (在毎卷:4000)
單位
- 5 V Fixed SOT-223 2.2A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% 0 °C
RS庫存編號 769-5790
製造零件編號NCP59151MN50TYG
HK$16.43
單位
- 5 V Fixed DFN 1.5A Surface Mount 2.24 V 13.5 V 8 1 Positive 80mA ±2% -40 °C
RS庫存編號 122-0131
製造零件編號NCP59151MN50TYG
HK$7.809
個 (在毎卷:4000)
單位
- 5 V Fixed DFN 1.5A Surface Mount 2.24 V 13.5 V 8 1 Positive 80mA ±2% -40 °C
RS庫存編號 802-2130
製造零件編號NCP1117ST50T3G
HK$3.44
/個 (每包:20個)
單位
- 5 V Fixed SOT-223 1A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% 0 °C
RS庫存編號 805-1740
製造零件編號NCV1117ST18T3G
HK$4.83
/個 (每包:20個)
單位
- 1.8 V Fixed SOT-223 2.2A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% -40 °C
RS庫存編號 162-9096
製造零件編號NCV1117ST18T3G
HK$3.079
個 (在毎卷:4000)
單位
- 1.8 V Fixed SOT-223 2.2A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% -40 °C
RS庫存編號 827-0569
製造零件編號NCP703SN33T1G
HK$5.52
/個 (每包:25個)
單位
- 3.3 V Fixed TSOP 750mA Surface Mount 2 V 5.5 V 5 1 Positive 20µA ±2% -40 °C
RS庫存編號 121-7934
製造零件編號NCP692MN33T2G
HK$4.67
個 (在毎卷:3000)
單位
- 3.3 V Fixed DFN 1A Surface Mount 1.5 V 6 V 6 1 Positive - ±2% -40 °C
RS庫存編號 163-0152
製造零件編號NCP703SN33T1G
HK$2.40
個 (在毎卷:3000)
單位
- 3.3 V Fixed TSOP 750mA Surface Mount 2 V 5.5 V 5 1 Positive 20µA ±2% -40 °C
RS庫存編號 821-3320
製造零件編號NCP692MN33T2G
HK$6.911
/個 (每包:10個)
單位
- 3.3 V Fixed DFN 1A Surface Mount 1.5 V 6 V 6 1 Positive - ±2% -40 °C
RS庫存編號 805-6607
製造零件編號MC78PC18NTRG
HK$4.48
Each (On a Tape of 20)
單位
- 1.836 V Fixed SOT-23 150mA Surface Mount - 9 V 5 1 Positive - ±2% -40 °C
RS庫存編號 785-2568
製造零件編號NCP630AD2TR4G
HK$10.136
/個 (每包:5個)
單位
- 1.2 → 10.5 V Adjustable D2PAK 3A Surface Mount - 12 V 5 1 Positive - ±1.5% -40 °C
RS庫存編號 769-5769
製造零件編號NCP4632DDT08T5G
HK$17.41
單位
- 0.8 V Fixed DPAK 3A Surface Mount 1.6 V 5.25 V 5 1 Positive 450µA ±1% -40 °C
RS庫存編號 163-1039
製造零件編號NCP630AD2TR4G
HK$6.85
個 (在毎卷:800)
單位
- 1.2 → 10.5 V Adjustable D2PAK 3A Surface Mount - 12 V 5 1 Positive - ±1.5% -40 °C
RS庫存編號 163-0992
製造零件編號NCP1117DT33RKG
HK$1.59
個 (在毎卷:2500)
單位
- - - - - - - - - - - - - -
RS庫存編號 802-2137
製造零件編號NCP1117LPST33T3G
HK$2.93
/個 (每包:25個)
單位
- 3.3 V Fixed SOT-223 1.1A Surface Mount -0.3 V 18 V 3+Tab 1 Positive 700µA - 0 °C
RS庫存編號 773-7825
製造零件編號NCP1117DT33RKG
HK$3.95
/個 (每包:10個)
單位
- 3.3 V Fixed DPAK 2.2A Surface Mount - 20 V 3 1 Positive 10mA ±1% -55 °C