MOSFET Drivers

Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT.


What do they do?


A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.


What are they also known as?


  • Gate drivers

  • Mosfet gate drivers

  • Gate Drive Optocouplers

Types of mosfet drivers


Low side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.


High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).


Mounting types


We supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.


Bridge type drivers


Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.


Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.


3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.


Applications


Mosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1679 項產品
Results per page
Description Price Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Automotive Standard
RS庫存編號 178-1444
製造零件編號IR2153PBF
BrandInfineon
HK$17.839
毎管:50 個
單位
2 10 V 16.8 V Half Bridge Through Hole - 2 Inverting, Non-Inverting PDIP 8 Half Bridge CMOS Synchronous -
RS庫存編號 541-1427
製造零件編號IR2153PBF
BrandInfineon
HK$18.60
單位
2 10 V 16.8 V Half Bridge Through Hole - 2 Inverting, Non-Inverting PDIP 8 Half Bridge CMOS Synchronous -
RS庫存編號 541-2751
製造零件編號IR2110PBF
BrandInfineon
HK$25.65
單位
2 10 V 20 V High and Low Side Through Hole 2.5A 2 Non-Inverting PDIP 14 - CMOS, LSTTL Independent -
RS庫存編號 688-8815
製造零件編號MC33152DG
HK$12.07
/個 (每包:2個)
單位
2 6.5 V 18 V High and Low Side Surface Mount 1.5A 2 Non-Inverting SOIC 8 - CMOS, LSTTL - -
RS庫存編號 103-5060
製造零件編號MC33152DG
HK$11.762
毎管:98 個
單位
2 6.5 V 18 V High and Low Side Surface Mount 1.5A 2 Non-Inverting SOIC 8 - CMOS, LSTTL - -
RS庫存編號 541-0654
製造零件編號IR2111PBF
BrandInfineon
HK$24.85
單位
2 10 V 20 V Half Bridge Through Hole 0.5A 2 Inverting, Non-Inverting PDIP 8 Half Bridge CMOS Synchronous -
RS庫存編號 795-1466
製造零件編號Si8261ACC-C-IS
HK$14.368
/個 (每包:5個)
單位
1 5 V 30 V Isolated Gate Driver Surface Mount 0.6A 2 Non-Inverting SOIC 8 - - - -
RS庫存編號 168-9954
製造零件編號SI8261ACC-C-IS
HK$14.70
毎管:96 個
單位
1 5 V 30 V Isolated Gate Driver Surface Mount 0.6A 2 Non-Inverting SOIC 8 - - - -
RS庫存編號 121-9318
製造零件編號UCC27511DBVT
HK$7.711
個 (在毎卷:250)
單位
1 4.5 V 18 V Low Side Surface Mount 8A 1 Inverting, Non-Inverting SOT-23 6 - CMOS, TTL Independent -
RS庫存編號 651-9077
製造零件編號IR2011PBF
BrandInfineon
HK$30.12
/個 (每包:5個)
單位
2 10 V 20 V High and Low Side Through Hole 1A 2 Non-Inverting PDIP 8 - CMOS, LSTTL Independent -
RS庫存編號 811-5670
製造零件編號LM5113SDE/NOPB
HK$44.506
/個 (每包:5個)
單位
2 4.5 V 5.5 V Half Bridge Surface Mount 1.2 A, 5 A 2 Non-Inverting WSON 10 Half Bridge TTL Independent -
RS庫存編號 456-090
製造零件編號IRS2113SPBF
BrandInfineon
HK$24.85
單位
2 10 V 20 V High and Low Side Surface Mount 2.5A 2 Non-Inverting SOIC W 16 - CMOS, LSTTL Independent -
RS庫存編號 178-1477
製造零件編號IR21531PBF
BrandInfineon
HK$19.481
毎管:50 個
單位
2 10 V 16.8 V Half Bridge Through Hole - 2 Inverting, Non-Inverting PDIP 8 Half Bridge CMOS Synchronous -
RS庫存編號 774-1363
製造零件編號UCC27511DBVT
HK$11.64
個 (以毎袋:5)
單位
1 4.5 V 18 V Low Side Surface Mount 8A 1 Inverting, Non-Inverting SOT-23 6 - CMOS, TTL Independent -
RS庫存編號 651-9184
製造零件編號IR21531PBF
BrandInfineon
HK$20.538
/個 (每包:5個)
單位
2 10 V 16.8 V Half Bridge Through Hole - 2 Inverting, Non-Inverting PDIP 8 Half Bridge CMOS Synchronous -
RS庫存編號 166-0996
製造零件編號IRS2113SPBF
BrandInfineon
HK$24.223
毎管:45 個
單位
2 10 V 20 V High and Low Side Surface Mount 2.5A 2 Non-Inverting SOIC W 16 - CMOS, LSTTL Independent -
RS庫存編號 162-7710
製造零件編號LM5113SDE/NOPB
HK$27.851
個 (在毎卷:250)
單位
2 4.5 V 5.5 V Half Bridge Surface Mount 1.2 A, 5 A 2 Non-Inverting WSON 10 Half Bridge TTL Independent -
RS庫存編號 809-5047
製造零件編號FAN7888MX
HK$16.572
/個 (每包:5個)
單位
3 10 V 20 V High and Low Side Surface Mount 350 mA, 650 mA 6 Inverting SOIC 20 Half Bridge - Independent -
RS庫存編號 823-1867
製造零件編號ZXGD3006E6TA
HK$4.11
/個 (每包:25個)
單位
- - - - Surface Mount - - - SOT-26 6 - - - -
RS庫存編號 668-4351
製造零件編號TC4427ACPA
BrandMicrochip
HK$12.432
/個 (每包:5個)
單位
2 4.5 V 18 V Low Side Through Hole 1.5A 2 Non-Inverting PDIP 8 - CMOS, TTL - -