MOSFET Drivers

Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT.


What do they do?


A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.


What are they also known as?


  • Gate drivers

  • Mosfet gate drivers

  • Gate Drive Optocouplers

Types of mosfet drivers


Low side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.


High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).


Mounting types


We supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.


Bridge type drivers


Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.


Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.


3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.


Applications


Mosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 74 項產品
Results per page
Description Price Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Automotive Standard
RS庫存編號 687-5380
製造零件編號L2293Q
HK$21.73
單位
4 2.8 V 36 V High and Low Side Surface Mount 1.2A 4 Non-Inverting VFQFPN 32 Full Bridge TTL - -
RS庫存編號 168-5825
製造零件編號VND5012AK-E
HK$38.528
毎管:49 個
單位
2 4.5 V 36 V High Side Surface Mount 40A 2 Non-Inverting PowerSSO 24 - CMOS - -
RS庫存編號 445-781
製造零件編號VND5012AK-E
HK$39.76
單位
2 4.5 V 36 V High Side Surface Mount 40A 2 Non-Inverting PowerSSO 24 - CMOS - -
RS庫存編號 168-5818
製造零件編號VN750B5-E
HK$14.975
毎管:50 個
單位
1 5.5 V 36 V High Side Surface Mount 6A 1 Non-Inverting P2PAK 5 - CMOS - -
RS庫存編號 168-5821
製造零件編號L6387E
HK$12.159
毎管:50 個
單位
2 - 17 V Half Bridge Through Hole 0.65A 2 Non-Inverting PDIP 8 - CMOS, TTL Independent -
RS庫存編號 920-6550
製造零件編號L2293Q
HK$18.496
Each (In a Tray of 490)
單位
4 2.8 V 36 V High and Low Side Surface Mount 1.2A 4 Non-Inverting VFQFPN 32 Full Bridge TTL - -
RS庫存編號 445-630
製造零件編號L6387E
HK$13.62
/個 (每包:5個)
單位
2 - 17 V Half Bridge Through Hole 0.65A 2 Non-Inverting PDIP 8 - CMOS, TTL Independent -
RS庫存編號 445-383
製造零件編號VN750B5-E
HK$21.96
/個 (每包:5個)
單位
1 5.5 V 36 V High Side Surface Mount 6A 1 Non-Inverting P2PAK 5 - CMOS - -
RS庫存編號 793-1406
製造零件編號VN800PSTR-E
HK$11.138
/個 (每包:5個)
單位
1 5.5 V 36 V High Side Surface Mount 0.7A 2 Non-Inverting SOIC 8 - CMOS Independent -
RS庫存編號 165-7500
製造零件編號VN330SPTR-E
HK$43.248
個 (在毎卷:600)
單位
- - - - - - - - - - - - - -
RS庫存編號 445-822
製造零件編號L6386ED
HK$16.15
/個 (每包:5個)
單位
2 - 17 V Half Bridge Surface Mount 0.65A 2 Non-Inverting SOIC 14 Half Bridge CMOS, TTL Independent -
RS庫存編號 168-5819
製造零件編號VN5012AK-E
HK$22.531
毎管:49 個
單位
1 4.5 V 36 V High Side Surface Mount - 1 Non-Inverting PowerSSO 24 - - - -
RS庫存編號 168-6709
製造零件編號L6569AD
HK$9.526
毎管:100 個
單位
2 10 V 16.6 V Half Bridge Surface Mount 0.275A 2 Inverting, Non-Inverting SOIC 8 Half Bridge - Synchronous -
RS庫存編號 829-0012
製造零件編號L6398D
HK$7.734
/個 (每包:5個)
單位
2 10 V 20 V Half Bridge Surface Mount 430mA 2 Inverting, Non-Inverting SOIC 8 Half Bridge CMOS, TTL Synchronous -
RS庫存編號 687-5409
製造零件編號L6569AD
HK$14.33
/個 (每包:2個)
單位
2 10 V 16.6 V Half Bridge Surface Mount 0.275A 2 Inverting, Non-Inverting SOIC 8 Half Bridge - Synchronous -
RS庫存編號 828-9905
製造零件編號L6391D
HK$12.074
/個 (每包:5個)
單位
2 12.5 V 20 V Half Bridge Surface Mount 430mA 2 Inverting, Non-Inverting SOIC 14 Half Bridge CMOS, TTL Synchronous -
RS庫存編號 793-1409
製造零件編號VN808-E
HK$55.56
單位
1 10.5 V 45 V High Side Surface Mount 0.7A 8 Non-Inverting PowerSO 36 - - Independent -
RS庫存編號 828-9914
製造零件編號TD350E
HK$15.386
/個 (每包:5個)
單位
2 - 28 V High and Low Side Surface Mount 1.5A 2 Non-Inverting SOIC 14 Three Phase - Independent -
RS庫存編號 445-816
製造零件編號L6387ED
HK$14.722
/個 (每包:5個)
單位
2 - 17 V Half Bridge Surface Mount 0.65A 2 Non-Inverting SOIC 8 - CMOS, TTL Independent -
RS庫存編號 168-8695
製造零件編號L9857-TR
HK$17.203
個 (在毎卷:2500)
單位
1 10 V 18 V High Side Surface Mount -500 mA, 500 mA 1 Non-Inverting SOIC 8 - CMOS, TTL Independent -