Processor Supervisors

Processor Supervisors are integrated circuits (ICs) which monitor microprocessors and microcontrollers (MCUs). It is essential that particular parameters are monitored by processor supervisors to ensure that these parameter boundaries are not exceeded. Exceeding some parameters can result in failure or even a dangerous result.


One of the primary things that a processor supervisor will monitor is voltage. For example, a supervisory circuit monitor may monitor voltages with a threshold of 1.6V to 5V. If the CPU’s circuit voltage falls outside of these limits, the supervisor would create an output signal, for example, a reset output.



What is the Microprocessor?


CPUs (central processing units) are computer processors which feature multiple functionalities within a single IC. Microprocessors are a type of CPU. They are a central processing unit which often forms the brains of a number of devices, such as computers. These are often crucial components within a circuit and therefore it is important to monitor them.



Types of Processor Supervisors:


  • Battery Monitors

  • Power Supply Monitors

  • Reset Circuit

  • Supervisory Circuit

  • Watchdog timer

Where are they used?


  • Computers

  • Laptops

  • Notebooks

  • Test & measurement instruments

  • Battery-powered devices

  • Power supplies

  • Automotive


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 88 項產品
Results per page
Description Price Number of Supervisors Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Nominal Monitored Voltage Mounting Type Package Type Pin Count Manual Reset Battery Backup Switching Maximum Reset Active Time Dimensions Height
RS庫存編號 686-1561
製造零件編號STM6824RWY6F
HK$2.59
/個 (每包:5個)
單位
1 Active High, Active Low, Push-Pull Yes - - - Surface Mount SOT-23 5 - - 280ms 2.9 x 1.6 x 1.15mm 1.15mm
RS庫存編號 168-6347
製造零件編號STM6824RWY6F
HK$2.869
個 (在毎卷:3000)
單位
1 Active High, Active Low, Push-Pull Yes - - - Surface Mount SOT-23 5 - - 280ms 2.9 x 1.6 x 1.15mm 1.15mm
RS庫存編號 714-7872
製造零件編號STM809TWX6F
HK$3.00
/個 (每包:20個)
單位
1 Active Low, Push-Pull - - - - Surface Mount SOT-23 3 - - 280ms 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 168-7321
製造零件編號STM809TWX6F
HK$1.064
個 (在毎卷:3000)
單位
1 Active Low, Push-Pull - - - - Surface Mount SOT-23 3 - - 280ms 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 686-1549
製造零件編號STM6822RWY6F
HK$7.664
/個 (每包:5個)
單位
1 Active Low, Open Drain Yes - - - Surface Mount SOT-23 5 Yes - 280ms 2.9 x 1.6 x 1.15mm 1.15mm
RS庫存編號 168-6320
製造零件編號STM1816SWX7F
HK$1.615
個 (在毎卷:3000)
單位
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - - 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 189-2101
製造零件編號STM706TM6F
HK$6.641
/個 (每包:10個)
單位
1 Active High Yes Yes - 3.08V Surface Mount SO 8 Yes - 200ms 5 x 4 x 1.5mm 1.5mm
RS庫存編號 624-8236
製造零件編號STM1001SWX6F
HK$4.429
/個 (每包:10個)
單位
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 280ms 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 686-1671
製造零件編號STM1001LWX6F
HK$4.429
/個 (每包:25個)
單位
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 280ms 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 168-6338
製造零件編號STM6322SWY6F
HK$3.02
個 (在毎卷:3000)
單位
1 Active High, Active Low, Open Drain, Push-Pull - - - - Surface Mount SOT-23 5 Yes - 280ms 2.9 x 1.6 x 1.15mm 1.15mm
RS庫存編號 168-6317
製造零件編號STM1001SWX6F
HK$1.782
個 (在毎卷:3000)
單位
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - 280ms 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 686-1542
製造零件編號STM6821LWY6F
HK$11.21
/個 (每包:5個)
單位
1 Active High, Push-Pull Yes - - - Surface Mount SOT-23 5 Yes - 280ms 2.9 x 1.6 x 1.15mm 1.15mm
RS庫存編號 189-1877
製造零件編號STM706TM6F
HK$3.154
個 (在毎卷:2500)
單位
1 Active High Yes Yes - 3.08V Surface Mount SO 8 Yes - 200ms 5 x 4 x 1.5mm 1.5mm
RS庫存編號 168-6340
製造零件編號STM6322MWY6F
HK$3.097
個 (在毎卷:3000)
單位
1 Active High, Active Low, Open Drain, Push-Pull - - - - Surface Mount SOT-23 5 Yes - 280ms 2.9 x 1.6 x 1.15mm 1.15mm
RS庫存編號 578-916
製造零件編號STM6822TWY6F
HK$7.154
/個 (每包:5個)
單位
1 Active Low, Open Drain Yes - - - Surface Mount SOT-23 5 Yes - 280ms 2.9 x 1.6 x 1.15mm 1.15mm
RS庫存編號 686-1674
製造零件編號STM810TWX6F
HK$3.224
/個 (每包:25個)
單位
1 Active High, Push-Pull - - - - Surface Mount SOT-23 3 - - 280ms 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 686-1659
製造零件編號STM1815SWX7F
HK$4.81
/個 (每包:10個)
單位
1 Active Low, Push-Pull - - - - Surface Mount SOT-23 3 - - - 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 686-1508
製造零件編號STM6322MWY6F
HK$7.724
/個 (每包:5個)
單位
1 Active High, Active Low, Open Drain, Push-Pull - - - - Surface Mount SOT-23 5 Yes - 280ms 2.9 x 1.6 x 1.15mm 1.15mm
RS庫存編號 686-1637
製造零件編號STM1816TWX7F
HK$4.264
/個 (每包:10個)
單位
1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 - - - 3.04 x 1.4 x 1.02mm 1.02mm
RS庫存編號 686-1511
製造零件編號STM6321RWY6F
HK$10.01
/個 (每包:5個)
單位
1 Active High, Active Low, Open Drain, Push-Pull Yes - - - Surface Mount SOT-23 5 - - 280ms 2.9 x 1.6 x 1.15mm 1.15mm