Processor Supervisors

Processor Supervisors are integrated circuits (ICs) which monitor microprocessors and microcontrollers (MCUs). It is essential that particular parameters are monitored by processor supervisors to ensure that these parameter boundaries are not exceeded. Exceeding some parameters can result in failure or even a dangerous result.


One of the primary things that a processor supervisor will monitor is voltage. For example, a supervisory circuit monitor may monitor voltages with a threshold of 1.6V to 5V. If the CPU’s circuit voltage falls outside of these limits, the supervisor would create an output signal, for example, a reset output.



What is the Microprocessor?


CPUs (central processing units) are computer processors which feature multiple functionalities within a single IC. Microprocessors are a type of CPU. They are a central processing unit which often forms the brains of a number of devices, such as computers. These are often crucial components within a circuit and therefore it is important to monitor them.



Types of Processor Supervisors:


  • Battery Monitors

  • Power Supply Monitors

  • Reset Circuit

  • Supervisory Circuit

  • Watchdog timer

Where are they used?


  • Computers

  • Laptops

  • Notebooks

  • Test & measurement instruments

  • Battery-powered devices

  • Power supplies

  • Automotive


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Number of Supervisors Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Nominal Monitored Voltage Mounting Type Package Type Pin Count Manual Reset Battery Backup Switching Maximum Reset Active Time Dimensions Height
RS庫存編號 921-5466
製造零件編號ICL7673CPAZ
HK$14.182
/個 (每包:5個)
單位
- - - - - - Through Hole PDIP 8 - - - 10.16 x 7.11 x 4.95mm 4.95mm
RS庫存編號 923-1351
製造零件編號ICL7665SCBAZ
HK$15.742
毎管:98 個
單位
2 - - - - - Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm
RS庫存編號 921-5822
製造零件編號X5043S8Z
HK$38.66
/個 (每包:2個)
單位
1 Active Low Yes - Yes - Surface Mount SOIC 8 - - 400ms 4.9 x 3.9 x 1.45mm 1.45mm
RS庫存編號 170-8183
製造零件編號ICL7673CPAZ
HK$12.538
毎管:50 個
單位
- - - - - - Through Hole PDIP 8 - - - 10.16 x 7.11 x 4.95mm 4.95mm
RS庫存編號 577-046
製造零件編號RNA51B27FLPEL
HK$3.944
/個 (每包:5個)
單位
1 CMOS - - - - Surface Mount SOT-23 5 Yes - - 2.9 x 1.6 x 1.1mm 1.1mm
RS庫存編號 170-8221
製造零件編號X5043S8Z
HK$32.152
毎管:100 個
單位
1 Active Low Yes - Yes - Surface Mount SOIC 8 - - 400ms 4.9 x 3.9 x 1.45mm 1.45mm
RS庫存編號 496-820
製造零件編號ICL7673CPAZ
HK$15.828
/個 (每包:5個)
單位
- - - - - - Through Hole PDIP 8 - - - 10.16 x 7.11 x 4.95mm 4.95mm
RS庫存編號 921-5456
製造零件編號ICL7665SCBAZ
HK$18.404
/個 (每包:5個)
單位
2 - - - - - Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm