PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS庫存編號 110-9090
製造零件編號ICE2QS03GXUMA1
BrandInfineon
HK$10.034
/個 (每包:10個)
單位
65 kHz 550µA - - 2.3 mA Yes Surface Mount DSO 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 27 V
RS庫存編號 495-742
製造零件編號IR3637STRPBF
BrandInfineon
HK$8.616
/個 (每包:5個)
單位
- - - - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm -
RS庫存編號 168-5833
製造零件編號IR3637STRPBF
BrandInfineon
HK$9.942
個 (在毎卷:2500)
單位
- - - - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm -
RS庫存編號 166-0829
製造零件編號ICE2QS03GXUMA1
BrandInfineon
HK$8.939
個 (在毎卷:2500)
單位
65 kHz 550µA - - 2.3 mA Yes Surface Mount DSO 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 27 V