Voltage Controllers

Voltage controllers are electronic devices which help to keep a consistent voltage within a circuit. They are commonly used in electronic devices and are designed to help provide voltage management.

They are similar to Voltage regulators in that they control the voltage output. However, voltage controllers are able to create different outputs, such as a variable voltage, or they may act as a switch to divert the power. Voltage controllers convert a fixed voltage input to have variable voltage in output delivered to a resistive load. Similar to voltage converters, voltage controllers include all of the controlling circuitry, but do not include the passive components.

Voltage controllers have a current conversion type, which is AC-DC or DC-DC. AC-DC takes an AC power input and converts it to a DC output voltage.

Types of Voltage Controller:

  • Boost Controller
  • Buck Controller
  • Flyback Controller
  • PWM Controller
  • Step-Down Voltage Controller

Voltage controllers are ICs which come in a semiconductor package. This includes TSSOP, SOIC, SOT-23 and QFN.

Where are voltage controllers used?

Voltage controllers are often used to help drive MOSFETs. They are used in most applications which require power, and some form of voltage management. For example, battery powered devices, power supply units (PSUs) or chargers, computers, automotive and telecommunications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 449 項產品
Results per page
Description Price Controller Type Number of Outputs Current Conversion Type Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current
RS庫存編號 427-165
製造零件編號ADUM1251ARZ
HK$57.86
單位
- - - - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm - +105 °C -
RS庫存編號 884-6851
製造零件編號LTC2952IF#PBF
HK$85.62
/個 (每包:2個)
單位
Power Path Controller 1 DC-DC - - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm - - 28 V +85 °C -
RS庫存編號 822-9903
製造零件編號LTC4415EMSE#PBF
HK$72.90
單位
Ideal Diode Controller 2 DC-DC 800 kHz - Surface Mount MSOP 16 4.039 x 3 x 0.86mm - - 5.5 V +125 °C 4A
RS庫存編號 922-2975
製造零件編號TPS2400DBVT
HK$25.863
個 (在毎卷:250)
單位
Positive Voltage Hot Swap Controller 1 - - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm - - - +125 °C -
RS庫存編號 665-8649
製造零件編號TPS2400DBVT
HK$29.382
/個 (每包:5個)
單位
Positive Voltage Hot Swap Controller 1 - - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm - - - +125 °C -
RS庫存編號 786-9685
製造零件編號LT4220CGN#PBF
HK$84.82
單位
Positive/Negative Voltage Hot Swap Controller 2 - - - Surface Mount SSOP 16 4.978 x 3.988 x 1.478mm - - 16.5 V +70 °C -
RS庫存編號 797-4787
製造零件編號TEA1733T/N1,118
BrandNXP
HK$8.248
/個 (每包:10個)
單位
SMPS Controller 1 DC-DC 71 kHz - Surface Mount SOIC 8 5 x 4 x 1.45mm - - 30 V +150 °C -
RS庫存編號 709-2668
製造零件編號UCC25600D
HK$13.86
單位
- 2 DC-DC - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm - - 18 V +125 °C -
RS庫存編號 786-9963
製造零件編號LTC3824EMSE#PBF
HK$55.33
/個 (每包:2個)
單位
Buck Controller 1 DC-DC 600 kHz - Surface Mount MSOP 10 3 x 3 x 0.86mm - - 60 V +150 °C 2.5A
RS庫存編號 858-0933
製造零件編號LTC3862EFE-1#PBF
HK$82.60
/個 (每包:2個)
單位
Step Up Controller 1 DC-DC 500 kHz - Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm - - 36 V +85 °C -
RS庫存編號 742-7724
製造零件編號ADP1864AUJZ-R7
HK$30.89
/個 (每包:2個)
單位
Buck Controller 1 DC-DC 650 kHz - Surface Mount TSOT 6 2.9 x 1.6 x 0.9mm - - 14 V +125 °C 5A
RS庫存編號 535-9391
製造零件編號LM3485MM/NOPB
HK$15.906
/個 (每包:5個)
單位
Buck Controller 1 DC-DC - - Surface Mount MSOP 8 3 x 3 x 0.86mm - - 35 V +125 °C -
RS庫存編號 162-5076
製造零件編號LM3489MM/NOPB
HK$14.696
個 (在毎卷:1000)
單位
Buck Controller 1 DC-DC - - Surface Mount MSOP 8 3 x 3 x 0.86mm - - 35 V +125 °C -
RS庫存編號 921-6888
製造零件編號LM3150MHE/NOPB
HK$38.595
個 (在毎卷:250)
單位
Buck Controller, Synchronous 1 DC-DC 1000 kHz - Surface Mount TSSOP 14 5 x 4.4 x 0.8mm - - 42 V +125 °C 12A
RS庫存編號 912-9611
製造零件編號ADP1864AUJZ-R7
HK$21.399
個 (在毎卷:3000)
單位
Buck Controller 1 DC-DC 650 kHz - Surface Mount TSOT 6 2.9 x 1.6 x 0.9mm - - 14 V +125 °C 5A
RS庫存編號 761-5983
製造零件編號LM5085MME/NOPB
HK$29.784
/個 (每包:5個)
單位
Buck Controller 1 DC-DC 1000 kHz - Surface Mount MSOP 8 3 x 3 x 0.86mm - - 75 V +125 °C 1.75A
RS庫存編號 761-5612
製造零件編號LM3150MHE/NOPB
HK$42.72
單位
Buck Controller, Synchronous 1 DC-DC 1000 kHz - Surface Mount TSSOP 14 5 x 4.4 x 0.8mm - - 42 V +125 °C 12A
RS庫存編號 775-2947
製造零件編號NCP1081DEG
Brandonsemi
HK$31.505
/個 (每包:2個)
單位
Buck Controller, Flyback Controller 1 DC-DC 500 kHz - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm - - 57 V +85 °C -
RS庫存編號 824-6721
製造零件編號LM25085MM/NOPB
HK$24.532
/個 (每包:5個)
單位
Buck Controller 1 DC-DC 1 MHz - Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm - - 42 V +125 °C 10A
RS庫存編號 761-9557
製造零件編號LTC4211CMS#PBF
HK$68.66
單位
Hot Swap Controller 1 - - - Surface Mount MSOP 10 3 x 3 x 0.86mm - - 16.5 V +70 °C -