System-On-Chips

A system-on-chip (SOC) is an integrated circuit that combines all of the functions of a computer on one microchip. Commonly found in smartphones, wireless routers, tablets and wearable tech, system-on-chips process the increasingly complex computing needs of many small devices. 


What are system-on-chips used for? 

If you own a handheld electronic device, it's most likely powered by a system-on-chip. Their low power consumption makes them suitable for use in small applications. They may combine digital, analogue, mixed-signal and even radio-frequency functions all on one chip. 


Components of system-on-chip

A system-on-chip can include various elements, depending on how it's used. The general breakdown tends to be: 

  • The CPU – the central processing unit, responsible for inputting decisions.
  • The GPU – the graphical processing unit that allows games to be played.
  • RAM – random access memory is needed to run apps and other software.
  • ROM – read-only memory is necessary for additional storage.
  • The modem – the connection needed so you can use 3G and 4G wireless networks.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Processing Unit Application Technology Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width
RS庫存編號 124-2430
製造零件編號TDA8029HL/C207,151
BrandNXP
HK$37.385
Each (In a Tray of 250)
單位
Microcontroller Card Reader TTL Surface Mount LQFP 32 7.1 x 7.1 x 1.45mm 1.45mm 7.1mm 6 V +90 °C 2.7 V -40 °C 7.1mm
RS庫存編號 816-0245
製造零件編號TDA8029HL/C207,151
BrandNXP
HK$41.125
/個 (每包:2個)
單位
Microcontroller Card Reader TTL Surface Mount LQFP 32 7.1 x 7.1 x 1.45mm 1.45mm 7.1mm 6 V +90 °C 2.7 V -40 °C 7.1mm