System-On-Chips

A system-on-chip (SOC) is an integrated circuit that combines all of the functions of a computer or other electronic system onto one microchip. Commonly found in smartphones, wireless routers, tablets, and wearable tech, system-on-chips process the increasingly complex computing needs of many small devices. In contrast to the traditional motherboard format of PC architecture, which allows for separate, function-specific components to be added and removed as desired from the central interfacing circuit board, SOCs integrate all of these functions into a single circuit.

RS Components offer a range of SOCs from leading brands, including Cypress Semiconductor, Nordic Semiconductor, STMicroelectronics, and more.

What are system-on-chips used for?

System-on-chips are very commonly found in mobile computing and electronic devices, such as smartphones and tablets. They are also found in embedded systems, such as Wi-Fi routers, and are also found in gadgets in the growing industry of the Internet of Things (IoT). Their low power consumption combined with their compact size makes them suitable for use in these small applications. They may combine digital, analogue, mixed-signal and even radio-frequency functions all on one chip.

What is in a system-on-chip?

A system-on-chip can include various elements that would be typically found on a regular motherboard-based circuit, with the specific features varying depending on how it's used. The general breakdown tends to contain the following:

  • The CPU – the central processing unit, responsible for performing logic, arithmetic, control, and input/output (I/O) operations.
  • The GPU – the graphical processing unit responsible for creating all imagery on the device, allowing photos and videos to be viewed, games to be played, etc.
  • RAM – Random Access Memory is typically used to store working data and machine code and is required to run apps and other software.
  • ROM – Read-Only Memory is a type of non-volatile memory used to store data that is typically unchanged during the system's lifetime, also known as the firmware. This data cannot be electronically modified after the memory device has been manufactured.
  • The modem – radio modems are used to wirelessly transfer data independent of satellite networks; in a smart device, like phones or tablets, the modem will be responsible for connections to 3G and 4G networks.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 68 項產品
Results per page
Description Price Processing Unit Application Technology Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width
RS庫存編號 125-4194
製造零件編號CY8C5467LTI-LP003
HK$80.96
單位
Microcontroller Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB CMOS Surface Mount QFN 68 8 x 8 x 0.95mm 0.95mm 8mm 5.5 V +85 °C 1.71 V -40 °C 8mm
RS庫存編號 171-0952
製造零件編號CY8C5467LTI-LP003
HK$62.032
Each (In a Tray of 260)
單位
Microcontroller Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB CMOS Surface Mount QFN 68 8 x 8 x 0.95mm 0.95mm 8mm 5.5 V +85 °C 1.71 V -40 °C 8mm
RS庫存編號 125-4189
製造零件編號CY8C4125LQI-483
HK$29.022
/個 (每包:5個)
單位
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount QFN 40 6 x 6 x 0.55mm 0.55mm 6mm 5.5 V +85 °C 1.71 V -40 °C 6mm
RS庫存編號 178-3268
製造零件編號CY8C27443-24PVXI
HK$61.604
毎管:47 個
單位
Microcontroller - CMOS Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm 5.25 V +85 °C 3 V -40 °C 5.6mm
RS庫存編號 125-4158
製造零件編號CY8C21434-24LTXI
HK$45.835
/個 (每包:2個)
單位
Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS Surface Mount QFN 32 5 x 5 x 0.85mm 0.85mm 5mm 5.25 V +85 °C 2.4 V -40 °C 5mm
RS庫存編號 178-3297
製造零件編號CY8C29666-24LTXI
HK$100.65
單位
Microcontroller - CMOS Surface Mount QFN 48 7 x 7 x 0.95mm 0.95mm 7mm 5.25 V +85 °C 3 V -40 °C 7mm
RS庫存編號 125-4193
製造零件編號CY8C5268AXI-LP047
HK$96.67
單位
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount TQFP 100 14 x 14 x 1.4mm 1.4mm 14mm 5.5 V +85 °C 1.71 V -40 °C 14mm
RS庫存編號 178-3275
製造零件編號CY8C3246LTI-149
HK$52.53
Each (In a Tray of 260)
單位
Microcontroller - CMOS Surface Mount QFN 68 8 x 8 x 0.95mm 0.95mm 8mm 5.5 V +85 °C 1.71 V -40 °C 8mm
RS庫存編號 125-4171
製造零件編號CY8C27243-24PVXI
HK$72.36
/個 (每包:2個)
單位
Microprocessor Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB CMOS Surface Mount SSOP 20 7.4 x 5.6 x 1.85mm 1.85mm 7.4mm 5.25 V +85 °C 3 V -40 °C 5.6mm
RS庫存編號 125-4196
製造零件編號CY8C5868AXI-LP035
HK$181.03
單位
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount TQFP 100 14 x 14 x 1.4mm 1.4mm 14mm 5.5 V +85 °C 1.71 V -40 °C 14mm
RS庫存編號 178-3274
製造零件編號CY8C3246AXI-138
HK$73.769
Each (In a Tray of 90)
單位
Microcontroller - CMOS Surface Mount TQFP 100 14 x 14 x 1.4mm 1.4mm 14mm 5.5 V +85 °C 1.71 V -40 °C 14mm
RS庫存編號 171-0939
製造零件編號CY8C24894-24LTXI
HK$50.151
Each (In a Tray of 260)
單位
Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount QFN 56 8 x 8 x 0.95mm 0.95mm 8mm 5.25 V +85 °C 3 V -40 °C 8mm
RS庫存編號 178-3276
製造零件編號CY8C3246PVI-147
HK$56.427
毎管:30 個
單位
Microcontroller - CMOS Surface Mount SSOP 48 0.63 x 0.29 x 0.092mm 0.09mm 0.63mm 5.5 V +85 °C 1.71 V -40 °C 0.29mm
RS庫存編號 178-3299
製造零件編號CY8C3866PVI-021
HK$120.57
單位
Microcontroller - CMOS Surface Mount SSOP 48 0.63 x 0.29 x 0.09mm 0.09mm 0.63mm 5.5 V +85 °C 1.71 V -40 °C 0.29mm
RS庫存編號 171-0949
製造零件編號CY8C4245AXI-483
HK$29.399
Each (In a Tray of 320)
單位
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount TQFP 44 10 x 10 x 1.4mm 1.4mm 10mm 5.5 V +85 °C 1.71 V -40 °C 10mm
RS庫存編號 125-4190
製造零件編號CY8C4125PVI-482
HK$27.94
/個 (每包:5個)
單位
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm 5.5 V +85 °C 1.71 V -40 °C 5.6mm
RS庫存編號 171-0927
製造零件編號CY8C20236A-24LKXI
HK$20.88
Each (In a Tray of 490)
單位
Microprocessor Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB CMOS Surface Mount QFN 16 3 x 3 x 0.55mm 0.55mm 3mm 5.5 V +85 °C 1.71 V -40 °C 3mm
RS庫存編號 125-4192
製造零件編號CY8C5267AXI-LP051
HK$113.86
單位
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount TQFP 100 14 x 14 x 1.4mm 1.4mm 14mm 5.5 V +85 °C 1.71 V -40 °C 14mm
RS庫存編號 178-3273
製造零件編號CY8C3245AXI-158
HK$47.166
Each (In a Tray of 90)
單位
Microcontroller - CMOS Surface Mount TQFP 100 14 x 14 x 1.4mm 1.4mm 14mm 5.5 V +85 °C 1.71 V -40 °C 14mm
RS庫存編號 171-0947
製造零件編號CY8C4124LQI-443
HK$17.716
Each (In a Tray of 490)
單位
Microcontroller Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB CMOS Surface Mount QFN 40 6 x 6 x 0.55mm 0.55mm 6mm 5.5 V +85 °C 1.71 V -40 °C 6mm