RF Receivers

RF receivers are IC (integrated circuit) components which provide detection of RF (radio frequency) signals. RF receivers are designed to receive radio signals from other devices. These ICs embedded in PCB modules to provide wireless communications.
RF receivers receive data in frequency given in MHz, for example, 440MHz. Unlike IR communication, this cannot be interrupted. RF receivers also operate on particular voltage ranges, for example, 4.5 to 5.5 V. It is important

What is modulation?
Modulation is a process which prevents loss of the information transmitted by the frequency. When a signal is modulated, it combines the RF signal with higher-frequency wavelength.

What is the ISM band?
ISM (industrial, scientific and medical) bands are radio bands reserved for ISM purposes. There are processes used in ISM which can interfere with RF communications. There are different types of modulation available in RF receivers, such as:
ASK - Amplitude-Shift Keying
FSK - Frequency-Shift Keying
GFSK - Gaussian Frequency-Shift Keying
OOK - On-Off Keying
PSK - Phase-Shift Keying
QAM - Quadrature Amplitude Modulation

Applications for RF Receivers:
Communications
Remote controls
Car alarm systems
Automation
Security and CCTV
Keyless entry systems
RF Receiver ICs come in various packages such as:
QFN
QSOP
SOIC
TSSOP

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Modulation Technique Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency
RS庫存編號 906-2931
製造零件編號TDA5211XUMA1
BrandInfineon
HK$17.558
/個 (每包:6個)
單位
ASK, FSK Surface Mount TSSOP 28 9.7 x 4.4 x 1.1mm 9.7mm 4.4mm 1.1mm 330MHz 350MHz - 5.5 V +105 °C 310MHz
RS庫存編號 825-9247
製造零件編號TDA7200XUMA1
BrandInfineon
HK$10.454
/個 (每包:5個)
單位
ASK, FSK Surface Mount TSSOP 28 9.7 x 4.4 x 1mm 9.7mm 4.4mm 1mm 440MHz - - 5.5 V +125 °C 400MHz
RS庫存編號 462-7772
製造零件編號TDA5200XUMA1
BrandInfineon
HK$21.45
單位
ASK Surface Mount TSSOP 28 9.7 x 4.4 x 1mm 9.7mm 4.4mm 1mm 870MHz - - 5.5 V +85 °C -
RS庫存編號 165-6558
製造零件編號TDA7200XUMA1
BrandInfineon
HK$9.013
個 (在毎卷:3000)
單位
ASK, FSK Surface Mount TSSOP 28 9.7 x 4.4 x 1mm 9.7mm 4.4mm 1mm 440MHz - - 5.5 V +125 °C 400MHz
RS庫存編號 165-8057
製造零件編號TDA5211XUMA1
BrandInfineon
HK$12.982
個 (在毎卷:3000)
單位
ASK, FSK Surface Mount TSSOP 28 9.7 x 4.4 x 1.1mm 9.7mm 4.4mm 1.1mm 330MHz 350MHz - 5.5 V +105 °C 310MHz
RS庫存編號 919-8853
製造零件編號TDA5200XUMA1
BrandInfineon
HK$10.622
個 (在毎卷:3000)
單位
ASK Surface Mount TSSOP 28 9.7 x 4.4 x 1mm 9.7mm 4.4mm 1mm 870MHz - - 5.5 V +85 °C -