Interface Development Kits

Dealing with communications between two different systems can be complicated. Our interface development kits help you to speed through the prototyping process with our huge range of devices specifically designed for the job. These kits and boards either convert one interface to another to add connectivity to your design.


Evaluation boards enable you to test the functionality of a specific chip and testing how it can work within your design. They generally include standard connectors, interfaces and software (SDK) so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment. You can find the IC's within various categories:



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Arduino, Cypress Semiconductor, FTDI Chip, MikroElectronika, ROHM, Silicon Labs, STMicroelectronics and many more.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Interface Function Kit Classification For Use With Featured Device Kit Name Maximum Voltage Rating Series Maximum Current Rating Technology Termination Style Classification Number of Phases
RS庫存編號 178-4286
製造零件編號FUSB303GEVB
HK$568.86
單位
USB-C Evaluation Board FAN2500SX, FUSB303TMX FUSB303 Autonomous USB Type-C Port Controller with I2C & GPIO Control - - - - - - -
RS庫存編號 161-0785
製造零件編號NCN1154MUTGEVB
HK$945.07
單位
DP3T Switch Evaluation Board Combined True-Ground Audio, UART Applications, USB 2.0 High Speed Data NCN115 DP3T Switch Evaluation Board - - - - - - -
RS庫存編號 161-0773
製造零件編號NCV74300V1GEVK
HK$882.07
單位
LIN Bus Programmable RGB Driver Evaluation Kit Intended for Dedicated Multicolor LED Applications, Single-Chip RGB Driver NCV7430 NCV7430 LIN Bus Programmable RGB Driver Evaluation Kit - - - - - - -
RS庫存編號 161-0825
製造零件編號NCN8025AMNGEVB
HK$1,270.49
單位
Smart Card Interface Evaluation Board 1.8 V / 3 V / 5 V Smart Card Reader/Writer Applications NCN8025 Single Smart Card Interface Evaluation Board - - - - - - -
RS庫存編號 178-4288
製造零件編號FUSB307BGEVB
HK$1,308.51
單位
- Evaluation Board FUSB307BMPX FUSB307B Eval board for FUSB307B - - - - - - -
RS庫存編號 117-6737
製造零件編號NCN5150SOICGEVB
HK$538.93
單位
- Evaluation Board - - - - - - - - - -
RS庫存編號 189-0175
製造零件編號ADD5043-915-1-GEVK
HK$707.54
單位
- - DVK-2 Evaluation Kit - Add-On Kit for DVK-2 Evaluation Kit - - - - - - -
RS庫存編號 185-9636
製造零件編號STR-USBC-2PORT-100W-EVK
HK$1,346.17
單位
- Evaluation Board FUSB252UMX, FUSB302TMPX FUSB302 Dual 100W USB-PD Automotive Charging System - - - - - - -
RS庫存編號 178-4281
製造零件編號FSUSB242GEVB
HK$568.86
單位
- Evaluation Board - - - - - - - - - -
RS庫存編號 161-0694
製造零件編號NCN513010GEVB
HK$491.48
單位
Transceiver Evaluation Board Developing KNX Application NCN513010 KNX Transceiver for Twisted Pair Networks Evaluation Board - - - - - - -
RS庫存編號 161-0723
製造零件編號NCN5150QFNGEVB
HK$630.01
單位
Wired M-BUS Slave Transceiver Evaluation Board Two-Wire Meter Bus (M-BUS) Slave Devices and Repeaters NCN5150 Evaluation Board, Wired M-BUS Slave Transceiver, 6 unit loads - - - - - - -
RS庫存編號 171-9125
製造零件編號CAN-GEVB
HK$260.85
單位
CAN, I2C, IoT Evaluation Board MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG CAN (Controller Area Network) Driver Shield Evaluation Board - - - - - - -
RS庫存編號 161-0769
製造零件編號NCN4555GEVB
HK$889.32
單位
Smart Card Interface Evaluation Board Quick Evaluation of the NCN4555 SIM Card Interface Device NCN4555 Sim Card Interface Evaluation Board - - - - - - -
RS庫存編號 189-0269
製造零件編號RSL10-SENSE-DB-GEVK
HK$1,135.55
單位
Bluetooth - N24RF64DTPT3G, NCH-RSL10-101S51-ACG, NCH-RSL10-101WC51-ABG, NOA1305CUTAG - Sensor Development Kit with Debugger - - - - - - -
RS庫存編號 178-4283
製造零件編號FUSB302BGEVB
HK$568.86
單位
USB-C Evaluation Board FUSB302BMPX FUSB302 Type-C Interface Detection Solution Evaluation Board - - - - - - -
RS庫存編號 178-4285
製造零件編號FUSB302TGEVB
HK$568.86
單位
USB-C Evaluation Board FUSB302TMPX FUSB302 Programmable USB Type-C Controller with PD - - - - - - -
RS庫存編號 161-0851
製造零件編號NLAS7222CMUGEVB
HK$2,205.06
單位
Analog Switch Evaluation Board USB 2.0 Signals NLAS7222C 2-to-1 Analog Switch Evaluation Board - - - - - - -
RS庫存編號 185-9637
製造零件編號STR-USBC-4PORT-200W-EVK
HK$5,141.82
單位
USB Evaluation Board FUSB252UMX, FUSB307BMPX, N34TS04MT3ETG, NCD9830DBR2G, NCP1615CDR2G, NCP705MT33TCG, NCP81231MNTXG, NCP81239MNTXG, NCV213RSQT2G, NCV214RSQT2G, NCV890200PDR2G FUSB252, FUSB307, NCP1399 USB AC-DC 4-Port 200W Source - - - - - - -
RS庫存編號 189-0270
製造零件編號RSL10-SENSE-GEVK
HK$484.97
單位
Bluetooth - N24RF64DTPT3G, NCH-RSL10-101S51-ACG, NCH-RSL10-101WC51-ABG, NOA1305CUTAG - Sensor Development Kit - - - - - - -