Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature. Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.How do Absolute Pressure Sensors measure pressure?Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading. As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.What are Integrated Circuits?An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.Absolute pressure sensors units of measure. psi – pounds per square inch bar – metric unit of pressure mbar – millibarEnsure the absolute pressure sensors capacity, meets your requirements.Mounting Types. PCB Mount – printed board circuit mount Surface Mount Through HoleVarious sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS庫存編號 750-0847
製造零件編號MPL115A2
BrandNXP
HK$47.13
單位
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C - 50kPa
RS庫存編號 169-0657
製造零件編號MPL115A2
BrandNXP
HK$24.342
Each (In a Tray of 2450)
單位
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C - 50kPa
RS庫存編號 719-1074
製造零件編號MPX4250AP
BrandNXP
HK$165.98
單位
1000kPa 20mV/kPa Surface Mount - 6 - - - - 250kPa 5.35 V +125 °C 4.9 V 20kPa
RS庫存編號 719-1061
製造零件編號MPX4200A
BrandNXP
HK$119.34
單位
800kPa 25.5mV/kPa Surface Mount - 6 - - - - 200kPa 5.35 V +125 °C 4.9 V 20kPa
RS庫存編號 922-7572
製造零件編號MPXH6250AC6U
BrandNXP
HK$80.502
毎管:55 個
單位
1000kPa 20.4mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 8.51mm 8.51mm 9.91mm 250kPa 5.46 V dc +125 °C 4.9 V 20kPa
RS庫存編號 750-0844
製造零件編號MPL115A1
BrandNXP
HK$47.13
單位
1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C 0.6 V 50kPa
RS庫存編號 169-0628
製造零件編號MPX4200A
BrandNXP
HK$115.35
Each (In a Tray of 25)
單位
800kPa 45.9mV/kPa - - 6 - - - - 115kPa 5.35 V +125 °C 4.9 V 15kPa
RS庫存編號 719-1099
製造零件編號MPX5100AP
BrandNXP
HK$171.91
單位
- - - - - - - - - - - +125°C - -
RS庫存編號 719-1049
製造零件編號MPX2200AP
BrandNXP
HK$130.32
單位
800kPa - Surface Mount 4-SIP Module 4 - - - - 0psi 16 V +125 °C - 29psi
RS庫存編號 922-7298
製造零件編號MPXH6115AC6U
BrandNXP
HK$80.34
毎管:55 個
單位
400kPa 45.9mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.65mm 8.51mm 8.51mm 9.65mm 115kPa 5.25 V +125 °C 4.8 V 15kPa
RS庫存編號 169-0655
製造零件編號MPL3115A2
BrandNXP
HK$24.734
Each (In a Tray of 490)
單位
500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa
RS庫存編號 719-1106
製造零件編號MPX5700AP
BrandNXP
HK$171.82
單位
2800kPa 6.4mV/kPa Surface Mount - 6 - - - - 700kPa 5.25 V +125 °C 4.7 V 15kPa
RS庫存編號 821-2422
製造零件編號MPXH6300AC6U
BrandNXP
HK$107.25
單位
1200kPa 16.2mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 8.51mm 8.51mm 9.91mm 304kPa 5.46 V dc +125 °C 4.9 V 20kPa
RS庫存編號 719-1131
製造零件編號MPXA4250AC6U
BrandNXP
HK$154.26
單位
1000kPa 20mV/kPa Surface Mount - 8 - - - - 250kPa 5.35 V +125 °C 4.9 V 20kPa
RS庫存編號 750-0841
製造零件編號MPL3115A2
BrandNXP
HK$40.84
單位
500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa
RS庫存編號 922-7576
製造零件編號MPXH6400AC6U
BrandNXP
HK$78.41
毎管:55 個
單位
1600kPa 12.1mV/kPa Surface Mount SOP 8 12.32 x 12.32 x 7.37mm 12.32mm 12.32mm 7.37mm 400kPa 5.36 V dc +125 °C 4.8 V 20kPa
RS庫存編號 719-1156
製造零件編號MPXM2202AS
BrandNXP
HK$97.27
單位
400kPa 0.2mV/kPa Surface Mount - 5 - - - - 200kPa 16 V +125 °C 10 V 0kPa
RS庫存編號 169-7325
製造零件編號MPXH6300AC6U
BrandNXP
HK$94.511
毎管:55 個
單位
1200kPa 16.2mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 8.51mm 8.51mm 9.91mm 304kPa 5.46 V dc +125 °C 4.9 V 20kPa
RS庫存編號 922-7289
製造零件編號MPX4115AP
BrandNXP
HK$140.297
Each (In a Tray of 20)
單位
400kPa - Through Hole Case 867B-04 6 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm - 5.35 V +125 °C 4.8 V -
RS庫存編號 922-7342
製造零件編號MPX5100AP
BrandNXP
HK$140.297
Each (In a Tray of 20)
單位
- - - - - - - - - - - +125°C - -