Absolute Pressure Sensor ICs

Absolute Pressure Sensor ICs (integrated circuit sensors).An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. Absolute pressure sensors measure the pressure relative to a perfect vacuum. Absolute pressure sensors are normally used to measure any changes barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.Absolute pressure sensor ICs measure pressure relative to a perfect vacuum. They are most often used to measure changes barometric pressure and are found in applications such as weather stations and altimeters.Many products include a temperature sensor to automatically compensate for the errors which occur with a change in temperature. Internally, these sensor ICs often use a reference which is at a fixed pressure and the pressure measurement is calculated relative to this.How do Absolute Pressure Sensors measure pressure?Most sensors use a diaphragm which has a sealed reference pressure on one side. The sensors measure the deformation of this to determine an accurate reading. As with all sensor technology, many ICs currently available use MEMS technology to reduce the size of the component. Mems stands for Micro-Electro-Mechanical System.What are Integrated Circuits?An integrated circuit is made up of tiny squares of silicone imprinted with microscopic patterns. The patterns within the silicone squares consist of millions of transistors, resistors and other electronics. Integrated circuits are made up of semiconducting material like copper and are insulated.Absolute pressure sensors units of measure. psi – pounds per square inch bar – metric unit of pressure mbar – millibarEnsure the absolute pressure sensors capacity, meets your requirements.Mounting Types. PCB Mount – printed board circuit mount Surface Mount Through HoleVarious sizes, package types, pin counts, operating pressures are available plus the extensive range of pressure sensors provides many solutions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS庫存編號 166-0904
製造零件編號KP236N6165XTMA1
BrandInfineon
HK$35.375
個 (在毎卷:1500)
單位
600kPa 43.8mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 165kPa 5.5 V +125 °C 4.85 V 60kPa
RS庫存編號 110-7761
製造零件編號KP236N6165XTMA1
BrandInfineon
HK$62.31
/個 (每包:2個)
單位
600kPa 43.8mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 165kPa 5.5 V +125 °C 4.85 V 60kPa
全新
RS庫存編號 193-9550
製造零件編號KP236
BrandInfineon
HK$36.421
個 (在毎卷:1500)
單位
600kPa 53.3mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115kPa 5.5 V +125 °C 4.85 V 40kPa
RS庫存編號 136-2042
製造零件編號KP229E3111XTMA1
BrandInfineon
HK$45.87
單位
600kPa 15.2mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 300 kPa, 3000 mbar 5.5 V +140 °C 4.85 V 20 kPa, 200 mbar
RS庫存編號 136-2044
製造零件編號KP234XTMA1
BrandInfineon
HK$44.24
/個 (每包:2個)
單位
600kPa 45mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 40 kPa, 400 mbar
RS庫存編號 136-1507
製造零件編號KP215F1701XTMA1
BrandInfineon
HK$31.382
個 (在毎卷:1500)
單位
600kPa 40.5mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 10 kPa, 150 mbar
RS庫存編號 136-1511
製造零件編號DPS310XTSA1
BrandInfineon
HK$13.197
個 (在毎卷:2500)
單位
- - Surface Mount - - - - - - - - +85 °C - -
RS庫存編號 136-2048
製造零件編號DPS310XTSA1
BrandInfineon
HK$19.918
/個 (每包:4個)
單位
- - Surface Mount - - - - - - - - +85 °C - -
全新
RS庫存編號 193-9551
製造零件編號KP236
BrandInfineon
HK$47.075
/個 (每包:2個)
單位
600kPa 53.3mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115kPa 5.5 V +125 °C 4.85 V 40kPa
RS庫存編號 136-1508
製造零件編號KP229E3111XTMA1
BrandInfineon
HK$38.914
個 (在毎卷:1500)
單位
600kPa 15.2mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 300 kPa, 3000 mbar 5.5 V +140 °C 4.85 V 20 kPa, 200 mbar
RS庫存編號 136-1509
製造零件編號KP234XTMA1
BrandInfineon
HK$28.002
個 (在毎卷:1500)
單位
600kPa 45mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 40 kPa, 400 mbar
RS庫存編號 136-2039
製造零件編號KP215F1701XTMA1
BrandInfineon
HK$44.24
單位
600kPa 40.5mV/kPa Surface Mount DSOF 8 7 x 7 x 2.8mm 7mm 7mm 2.8mm 115 kPa, 1150 mbar 5.5 V +140 °C 4.85 V 10 kPa, 150 mbar