Accelerometer Sensors

What is an Accelerometer Sensor?An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2). How do Accelerometer Sensors work?This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined. Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.What are Accelerometer Sensors used for? Gaming systems Mobile devices Disk drive protection Image stabilisation Sports and health devices Industrial applications Commercial applicationsDid you know?Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 170-4374
製造零件編號1-1001220-0
HK$414.836
個 (以毎盒:20)
單位
Accelerometer 1 - Surface Mount Serial 20kHz 2Hz 40 V 3 V - 11mV/g 3 +85 °C -40 °C
RS庫存編號 146-2373
製造零件編號805-0050-01
HK$570.885
個 (以毎盒:20)
單位
Accelerometer - - Through Hole 2 Wire IEPE 10000Hz 0.3Hz 30 V dc 18 V TO-5 100mV/g 3 +100 °C -40 °C
RS庫存編號 893-7244
製造零件編號1-1001220-0
HK$416.41
單位
Accelerometer 1 - Surface Mount Serial 20kHz 2Hz 40 V 3 V - 11mV/g 3 +85 °C -40 °C
RS庫存編號 893-7317
製造零件編號3038-0050
HK$1,066.78
單位
Accelerometer - - Surface Mount - 1200Hz 0Hz 10 V dc 2 V LCC 0.5mV/g 6 +125 °C -55 °C
RS庫存編號 170-4379
製造零件編號3038-0050
HK$1,089.342
個 (以毎袋:20)
單位
Accelerometer - - Surface Mount - 1200Hz 0Hz 10 V dc 2 V LCC 0.5mV/g 6 +125 °C -55 °C
RS庫存編號 893-7266
製造零件編號805-0050-01
HK$800.84
單位
Accelerometer - - Through Hole 2 Wire IEPE 10000Hz 0.3Hz 30 V dc 18 V TO-5 100mV/g 3 +100 °C -40 °C