Biometric Sensor ICs

Biometrics sensors are semiconductors that feature built-in algorithms to add an extra layer of security to your devices by using biometrics. Biometrics such as fingerprints and face recognition are the perfect addition to help secure and add a better identification and authentication to your devices for optimum user security.

How do biometric sensors work?

Biometric sensors work by collecting users data via either the fingerprint sensor or other device and uses that biometrics data against it's built in algorithm to detect if its a match and if its human, all in real-time.

Applications:

  • Smartphones and tablets
  • Network and computer security
  • Government and military identification
  • Access identification

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 37 項產品
Results per page
Description Price Sensor Technology Sensor Application Output Type Series Mounting Type Package Type Pin Count Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Dimensions
RS庫存編號 210-6852
製造零件編號SFH 7072
HK$17.091
個 (在毎卷:1500)
單位
Optical Heart Rate Monitoring - BIOFY Surface Mount Chip on Board 12 - - - - -
RS庫存編號 183-7479
製造零件編號D6FFASTENERP10
BrandOmron
HK$18.24
單位
- - - D6F - - - - - - - -
RS庫存編號 197-5279
製造零件編號10104018-20
HK$27.47
Each (On a Tape of 100)
單位
Optical - Analogue ELM-5002 Surface Mount - 2 5 V 1.26 V 80 °C -20 °C 4 x 4.8 x 1.2mm
RS庫存編號 187-9054
製造零件編號20-0696
HK$18.131
個 (以毎袋:100)
單位
Optical - - EPM-4001 Through Hole - 2 0.7 V - +80 °C -25 °C 4.4 x 1.8 x 5.1mm
全新
RS庫存編號 223-6436
製造零件編號MAX86140ENP+T
HK$36.894
個 (在毎卷:2500)
單位
Optical Heart Rate Monitoring Digital Maxim Integrated - THIN-WLP-20 20 - - - - -
全新
RS庫存編號 223-6441
製造零件編號MAX86141ENP+T
HK$74.79
單位
Optical Heart Rate Monitoring Digital Maxim Integrated - THIN-WLP-20 20 - - - - -
RS庫存編號 183-7477
製造零件編號D6FCABLE3
BrandOmron
HK$95.79
單位
- - - D6F - - - - - - - -
RS庫存編號 183-7474
製造零件編號D6F20A7D0000
BrandOmron
HK$1,551.139
/個 (每包:10個)
單位
- - - D6F-A7D - - - 3.6 V dc 3 V dc +60 °C -10 °C 30 x 30 x 84.6mm
RS庫存編號 210-6853
製造零件編號SFH 7072
HK$35.156
/個 (每包:5個)
單位
Optical Heart Rate Monitoring - BIOFY Surface Mount Chip on Board 12 - - - - -
全新
RS庫存編號 222-2387
製造零件編號MAX32663AGTGFS+
HK$143.84
單位
- - Adjustable MAX32663A PCB Mount TQFN-EP 24 - - - - -
RS庫存編號 183-7478
製造零件編號B5WLA01STD
BrandOmron
HK$84.286
/個 (每包:10個)
單位
- - - B5W - - - 5.5 V 4.5 V +60 °C -10 °C 40 x 34 x 8.4mm
RS庫存編號 197-5281
製造零件編號10104019-20
HK$17.921
Each (On a Tape of 100)
單位
Optical - Analogue EPM-5001 Surface Mount - 2 33 V 0.7 V 80 °C -20 °C 4 x 4.8 x 1.2mm
RS庫存編號 197-5280
製造零件編號10104018-20
HK$52.81
/個 (每包:5個)
單位
Optical - Analogue ELM-5002 Surface Mount - 2 5 V 1.26 V 80 °C -20 °C 4 x 4.8 x 1.2mm
RS庫存編號 197-5283
製造零件編號10104043-20
HK$29.873
Each (On a Tape of 100)
單位
Optical - Analogue ELM-5001 Surface Mount - 2 5 V 1.5 V 80 °C -20 °C 4 x 4.8 x 1.2mm
RS庫存編號 125-0656
製造零件編號BH1790GLC-E2
BrandROHM
HK$71.88
單位
Optical - Analogue - Surface Mount WLGA 10 3.6 V 1.7 V +85 °C -20 °C 2.8 x 2.8 x 0.9mm
RS庫存編號 198-2206
製造零件編號MAX32664GTGA+
HK$55.908
/個 (每包:5個)
單位
Optical - Digital MAX32664 - EP 24 TQFN - - - - -
RS庫存編號 193-8425
製造零件編號MAXM86161EFD+
HK$114.11
單位
Optical - Digital - Surface Mount OLGA 14 5.5 V 3 V +85 °C -40 °C 4.4 x 3 x 1.2mm
RS庫存編號 181-6802
製造零件編號SFH 2704
HK$6.714
/個 (每包:20個)
單位
- - - - Surface Mount - - 0.95 V - +85 °C -40 °C 2 x 1.8 x 0.6mm
全新
RS庫存編號 223-6437
製造零件編號MAX86140ENP+T
HK$67.89
單位
Optical Heart Rate Monitoring Digital Maxim Integrated - THIN-WLP-20 20 - - - - -
RS庫存編號 187-9291
製造零件編號20-0696
HK$28.756
/個 (每包:5個)
單位
Optical - - EPM-4001 Through Hole - 2 0.7 V - +80 °C -25 °C 4.4 x 1.8 x 5.1mm