Colour & Light Sensor ICs

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 71 項產品
Results per page
Description Price Sensor Type Sensitivity Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS庫存編號 170-0784
製造零件編號TCS3200D
Brandams
HK$29.183
個 (在毎卷:1000)
單位
Colour Light to Frequency - 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C
RS庫存編號 642-4339
製造零件編號TCS3200D
Brandams
HK$66.11
單位
Colour Light to Frequency - 470 nm, 524 nm, 640 nm 8 x 8 Surface Mount SOIC 8 - 5 x 4 x 1.75mm 1.75mm - 5mm 5.5 V +85 °C
RS庫存編號 170-0761
製造零件編號TCS34725FN
Brandams
HK$17.021
個 (在毎卷:3500)
單位
- - - - Surface Mount DFN - - 2 x 2.4 x 0.65mm 0.65mm - 2mm - -
RS庫存編號 102-4173
製造零件編號TCS34725FN
Brandams
HK$28.666
/個 (每包:5個)
單位
- - - - - - - - - - - - - -
RS庫存編號 900-9810
製造零件編號OPT3001DNPT
HK$31.305
/個 (每包:2個)
單位
Ambient Light - 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C
RS庫存編號 905-4646
製造零件編號1405
HK$299.07
單位
- - - - Panel Mount - - - - - - - - -
RS庫存編號 162-9849
製造零件編號OPT3001DNPT
HK$20.251
個 (在毎卷:250)
單位
Ambient Light - 850 nm - Surface Mount USON 6 - 2.1 x 2.1 x 0.6mm 0.6mm I2C 2.1mm 3.6 V +85 °C
RS庫存編號 200-9485
製造零件編號AS73211-AQFM
Brandams
HK$167.27
單位
- - - - - - - - - - - - - -
RS庫存編號 201-8332
製造零件編號AS7261-BLGT
Brandams
HK$32.844
個 (在毎卷:2000)
單位
Colour Light - - - Surface Mount LGA 20 - - - I2C - - -
RS庫存編號 188-6472
製造零件編號APDS-9251-001
BrandBroadcom
HK$10.703
個 (在毎卷:2500)
單位
Ambient Light - 550 (Typ.) nm - Surface Mount ODFN 8 - 2 x 2 x 0.65mm 0.65mm I2C 2mm 3.6 V +85 °C
RS庫存編號 165-2267
製造零件編號VEML7700-TT
BrandVishay
HK$6.702
個 (在毎卷:2200)
單位
Ambient Light to Digital Data - - - Surface Mount - 4 50mW 6.8 x 3 x 2.35mm 2.35mm I2C 6.8mm 3.6 V +85 °C
RS庫存編號 188-6474
製造零件編號APDS-9253-001
BrandBroadcom
HK$10.703
個 (在毎卷:2500)
單位
Ambient Light - 470 (Blue) nm, 550 (Green) nm, 610 (Red) nm - Surface Mount ODFN 6 - 1.7 x 1.3 x 0.6mm 0.6mm I2C 1.7mm 3.6 V +85 °C
RS庫存編號 201-8343
製造零件編號AS7264N-BLGT
Brandams
HK$123.39
單位
Colour Light - 490 nm - Surface Mount LGA 20 - - - I2C - - -
RS庫存編號 178-4881
製造零件編號RE46C165E16F
BrandMicrochip
HK$11.009
毎管:30 個
單位
CMOS Ionization - - - Through Hole PDIP 16 - 19.69 x 7.11 x 4.95mm 4.95mm - 19.69mm 12 V +75 °C
RS庫存編號 201-8333
製造零件編號AS7261-BLGT
Brandams
HK$52.005
/個 (每包:2個)
單位
Colour Light - - - Surface Mount LGA 20 - - - I2C - - -
RS庫存編號 201-8335
製造零件編號AS7261N-BLGM
Brandams
HK$38.975
個 (在毎卷:500)
單位
Colour Light - - - Surface Mount LGA 20 - - - I2C - - -
RS庫存編號 704-4546
製造零件編號ISL29023IROZ-T7
HK$32.47
單位
Light - - - Surface Mount ODFN EP 6 - 2 x 2.1 x 0.7mm 0.7mm - 2mm - +85 °C
RS庫存編號 165-2297
製造零件編號VEML6030
BrandVishay
HK$11.449
個 (在毎卷:3000)
單位
Ambient Light to Digital Data - - - Surface Mount - 6 50mW 2 x 2 x 0.87mm 0.87mm I2C 2mm 3.6 V +85 °C
RS庫存編號 201-8344
製造零件編號AS72651-BLGT
Brandams
HK$33.60
個 (在毎卷:2000)
單位
Colour Light - 860 nm - Surface Mount LGA 20 - - - I2C - - -
RS庫存編號 201-8357
製造零件編號TCS34727FN
Brandams
HK$15.847
個 (在毎卷:3500)
單位
Colour Light - 615 nm - Surface Mount FN 6 - - - I2C - - -