Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.


Why would I use differential pressure measurement?


Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.


It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.


Applications


Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.


These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.


Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.


Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS庫存編號 121-8160
製造零件編號24PC05SMT
BrandHoneywell
HK$222.33
單位
20psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 5psi 12 V dc +85 °C - 0psi
RS庫存編號 121-8161
製造零件編號24PC15SMT
BrandHoneywell
HK$286.10
單位
45psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 15psi 12 V dc +85 °C - 0psi
RS庫存編號 922-0950
製造零件編號ABPDANT015PGAA5
BrandHoneywell
HK$118.51
單位
30psi - Through Hole DIP 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 15psi 5.25 V dc +85 °C - 0psi
RS庫存編號 177-5949
製造零件編號SDX15D4
BrandHoneywell
HK$427.761
個 (以毎盒:25)
單位
- - - - - - - - - - - +85 °C - -
RS庫存編號 922-0947
製造零件編號ABPLANN001PG2A5
BrandHoneywell
HK$99.07
單位
10psi - Surface Mount LLSMT 6 8 x 7 x 10.63mm 8mm 7mm 10.63mm 1psi 5.25 V dc +85 °C - 0psi
RS庫存編號 922-0953
製造零件編號ABPLLNT010BGAA5
BrandHoneywell
HK$135.57
單位
17bar - Surface Mount LLSMT 6 8 x 7 x 8.03mm 8mm 7mm 8.03mm 10bar 5.25 V dc +85 °C - 0bar
RS庫存編號 395-229
製造零件編號162PC01D
BrandHoneywell
HK$4,898.95
單位
- - - - - - - - - - - +85°C - -
RS庫存編號 172-2551
製造零件編號RSCDRRM2.5MDSE3
BrandHoneywell
HK$751.023
個 (以毎盒:50)
單位
675mbar - Through Hole DIP 8 12.93 x 12.95 x 6.16mm 12.93mm 12.95mm 6.16mm 2.5mbar 3.33 V dc +85 °C - -2.5mbar
RS庫存編號 922-0935
製造零件編號ABPDANN005PG2A3
BrandHoneywell
HK$94.99
單位
30psi - Through Hole DIP 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 5psi 3.6 V dc +85 °C - 0psi
RS庫存編號 455-5194
製造零件編號SDX15D4
BrandHoneywell
HK$721.88
單位
- - - - - - - - - - - +85 °C - -
RS庫存編號 121-8176
製造零件編號26PC15SMT
BrandHoneywell
HK$371.55
單位
45psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 15psi 16 V dc +85 °C - 0psi
RS庫存編號 124-5993
製造零件編號RSCDRRM2.5MDSE3
BrandHoneywell
HK$702.19
單位
675mbar - Through Hole DIP 8 12.93 x 12.95 x 6.16mm 12.93mm 12.95mm 6.16mm 2.5mbar 3.33 V dc +85 °C - -2.5mbar
RS庫存編號 922-0969
製造零件編號ABPMJJT015PGAA5
BrandHoneywell
HK$103.29
單位
30psi - Surface Mount SMT 6 11 x 8 x 5.46mm 11mm 8mm 5.46mm 15psi 5.25 V dc +85 °C - 0psi
RS庫存編號 124-5994
製造零件編號RSCDRRI002NDSE3
BrandHoneywell
HK$728.30
單位
- - Through Hole DIP 8 12.93 x 12.95 x 6.16mm 12.93mm 12.95mm 6.16mm - 3.33 V dc +85 °C - -
RS庫存編號 121-8180
製造零件編號24PC01SMT
BrandHoneywell
HK$222.33
單位
20psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 1psi 12 V dc +85 °C - 0psi
RS庫存編號 922-0944
製造零件編號ABPMAND001PG2A3
BrandHoneywell
HK$94.99
單位
10psi - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 1psi 3.6 V dc +85 °C - 0psi
RS庫存編號 172-2552
製造零件編號RSCDRRI002NDSE3
BrandHoneywell
HK$793.126
個 (以毎盒:50)
單位
- - Through Hole DIP 8 12.93 x 12.95 x 6.16mm 12.93mm 12.95mm 6.16mm - 3.33 V dc +85 °C - -
RS庫存編號 922-0938
製造零件編號ABPMANN030PG2A3
BrandHoneywell
HK$108.43
單位
60psi - Surface Mount SMT 6 11 x 8 x 10.63mm 11mm 8mm 10.63mm 30psi 3.6 V dc +85 °C - 0psi
RS庫存編號 169-7640
製造零件編號176PC07HD2
BrandHoneywell
HK$2,334.298
個 (以毎盒:30)
單位
- - - - - - - - - - - +85 °C - -
RS庫存編號 169-7635
製造零件編號162PC01D
BrandHoneywell
HK$8,532.245
個 (以毎盒:30)
單位
- - - - - - - - - - - +85 °C - -