Position Sensors

Position sensors are integrated circuits (IC) which sense the movement or position of an object. They convert this measurement information into analog or digital output signals. Position sensors essentially take the information to/from a fixed position and provide feedback.
There are different types of sensors for different requirements. A popular position sensor is an LVDT (linear variable differential transformer).

What do these sensors measure?
Position sensors measure by a range of different methods such as:
Rotation (Rotary)
Angle
Accuracy
Distance

What is a linear position sensor?
Linear position sensors are accurate sensors which measure the linear position of a device. Linearity is important for engineering applications. It measures the position of an object within a linear, straight line.

What is a rotary position sensor?
Rotational position sensors detect the movement of an object's to give their angular position.

What is a resistive position sensor?
Resistive position sensors use resistance to measure the position. This is a physical variable.


Position Sensor Applications:

Home appliances
Robotics
Gaming
Lighting
TV
Computers
Automotive
Automation
Coordinate measurement
Industrial motion control

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Sensor Type Output Type Mounting Type Package Type Pin Count Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Automotive Standard
RS庫存編號 186-0835
製造零件編號SS-430L-N
BrandKEMET
HK$174.40
單位
Proximity, Pyroelectric Infrared Digital Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 7.85mm -
RS庫存編號 186-0852
製造零件編號SS-430L-BK
BrandKEMET
HK$174.40
單位
Proximity, Pyroelectric Infrared Digital Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 7.85mm -
RS庫存編號 186-0731
製造零件編號SS-430L-W
BrandKEMET
HK$128.10
Each (In a Tray of 50)
單位
Proximity, Pyroelectric Infrared Digital Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 7.85mm -
RS庫存編號 186-0826
製造零件編號SS-430
BrandKEMET
HK$144.09
單位
Proximity, Pyroelectric Infrared Digital Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 5.65mm -
RS庫存編號 186-0732
製造零件編號SS-430L-BK
BrandKEMET
HK$128.10
Each (In a Tray of 50)
單位
Proximity, Pyroelectric Infrared Digital Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 7.85mm -
RS庫存編號 186-0728
製造零件編號SS-430
BrandKEMET
HK$105.85
Each (In a Tray of 50)
單位
Proximity, Pyroelectric Infrared Digital Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 5.65mm -
RS庫存編號 186-0729
製造零件編號SS-430L-N
BrandKEMET
HK$128.10
Each (In a Tray of 50)
單位
Proximity, Pyroelectric Infrared Digital Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 7.85mm -
RS庫存編號 178-0991
製造零件編號PL-N823-01
BrandKEMET
HK$36.54
個 (在毎卷:2000)
單位
- - Surface Mount SMD - -40 °C +70 °C 2 V dc 15 V dc 5 x 4.8 x 1.7mm -
RS庫存編號 186-0843
製造零件編號SS-430L-W
BrandKEMET
HK$174.40
單位
Proximity, Pyroelectric Infrared Digital Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 7.85mm -
RS庫存編號 178-1214
製造零件編號PL-N823-01
BrandKEMET
HK$77.57
單位
- - Surface Mount SMD - -40 °C +70 °C 2 V dc 15 V dc 5 x 4.8 x 1.7mm -