Position Sensors

Position sensors are integrated circuits (IC) which sense the movement or position of an object. They convert this measurement information into analog or digital output signals. Position sensors essentially take the information to/from a fixed position and provide feedback.
There are different types of sensors for different requirements. A popular position sensor is an LVDT (linear variable differential transformer).

What do these sensors measure?
Position sensors measure by a range of different methods such as:
Rotation (Rotary)
Angle
Accuracy
Distance

What is a linear position sensor?
Linear position sensors are accurate sensors which measure the linear position of a device. Linearity is important for engineering applications. It measures the position of an object within a linear, straight line.

What is a rotary position sensor?
Rotational position sensors detect the movement of an object's to give their angular position.

What is a resistive position sensor?
Resistive position sensors use resistance to measure the position. This is a physical variable.


Position Sensor Applications:

Home appliances
Robotics
Gaming
Lighting
TV
Computers
Automotive
Automation
Coordinate measurement
Industrial motion control

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 69,共 69 項產品
Results per page
Description Price Sensor Type Output Type Configuration Mounting Type Package Type Pin Count Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Automotive Standard
RS庫存編號 193-9581
製造零件編號TLE5009A16D E2210
BrandInfineon
HK$36.056
個 (在毎卷:2500)
單位
- Analogue - Surface Mount PG-DSO 16 -40 °C +125 °C - 5 V 5 x 3.9 x 1.02mm AEC-Q100
全新
RS庫存編號 200-6337
製造零件編號AS5600-ASOM
Brandams
HK$21.156
個 (在毎卷:500)
單位
- - - Surface Mount SOIC 8 - - - - - -
RS庫存編號 189-7922
製造零件編號G-MRCO-057
HK$104.97
單位
- Analogue - PCB Mount DFN 12 -40 °C +150 °C - 10 V 6.1 x 2.1 x 0.75mm -
RS庫存編號 172-2992
製造零件編號RDC1022A05
HK$26.265
/個 (每包:2個)
單位
Resistive Linear - Through Hole - 3 -30 °C +85 °C - 5 V dc 31.5 x 10.95 x 7.5mm -
全新
RS庫存編號 201-1656
製造零件編號G-MRCO-037
HK$8.341
個 (在毎卷:2500)
單位
- Digital Dual Bridge Surface Mount SO8 - - - - - - -
全新
RS庫存編號 200-6330
製造零件編號AS5040-ASST
Brandams
HK$58.35
個 (在毎卷:2000)
單位
- - - Surface Mount SSOP 16 - - - - - -
RS庫存編號 172-2991
製造零件編號RDCC010002
HK$138.29
單位
Resistive Linear - Screw Mount - 3 0 °C +50 °C - 5 V dc - -
RS庫存編號 186-0852
製造零件編號SS-430L-BK
BrandKEMET
HK$360.04
單位
Proximity, Pyroelectric Infrared Digital - Surface Mount SMD 5 -40 °C +70 °C 2.5 V dc 5.5 V dc 15 x 15 x 7.85mm -
RS庫存編號 172-2993
製造零件編號RDC10320RB
HK$22.125
/個 (每包:2個)
單位
Resistive Linear - Through Hole - 3 -30 °C +85 °C - 5 V dc 41.5 x 10.95 x 7.5mm -