Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

Where are they used?

Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

Types of Proximity Sensors

Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

What are inductive proximity sensors?

Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material that expect to be monitored by the sensor.

What are capacitive proximity sensors?

Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

Example of proximity sensing:

Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 164 項產品
Results per page
Description Price Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS庫存編號 788-4937
製造零件編號D6T-44L-06
BrandOmron
HK$378.08
單位
Thermal Sensor - - - - Digital - Surface Mount - - 5 mA 18 x 14 x 4.75mm 4.75mm 18mm
RS庫存編號 177-4879
製造零件編號D6T-44L-06
BrandOmron
HK$336.335
Each (In a Tray of 10)
單位
Thermal Sensor - - - - Digital - Surface Mount - - 5 mA 18 x 14 x 4.75mm 4.75mm 18mm
RS庫存編號 122-9752
製造零件編號AMG8853
BrandPanasonic
HK$279.57
單位
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS庫存編號 122-9750
製造零件編號AMG8833
BrandPanasonic
HK$300.68
單位
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS庫存編號 122-9753
製造零件編號AMG8854
BrandPanasonic
HK$279.57
單位
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS庫存編號 168-3348
製造零件編號AMG8854
BrandPanasonic
HK$263.931
個 (在毎卷:100)
單位
Infrared Array Sensor - 10mA - ≤7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS庫存編號 122-9751
製造零件編號AMG8834
BrandPanasonic
HK$313.31
單位
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS庫存編號 200-9789
製造零件編號VCNL40303X01-GS08
BrandVishay
HK$45,326.16
毎卷:3300 個
Reel(s)
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS庫存編號 177-1528
製造零件編號CAP1296-1-SL
BrandMicrochip
HK$6.596
毎管:57 個
單位
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS庫存編號 205-5828
製造零件編號PL-001L-W
BrandKEMET
HK$13.535
Each (In a Tray of 100)
單位
Pyroelectric Infrared Sensor - - - 3.5mm - - - Tray 4 - - - -
RS庫存編號 161-2200
製造零件編號EKMC1605111
BrandPanasonic
HK$104.206
個 (以毎盒:50)
單位
PIR Sensor - 100µA - 5m Digital Digital Through Hole - 3 170 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
RS庫存編號 753-2664
製造零件編號NCS36000DG
Brandonsemi
HK$10.10
單位
- - - - - - - Surface Mount SOIC 14 - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS庫存編號 174-2532
製造零件編號VCNL4020C-GS08
BrandVishay
HK$32.816
/個 (每包:5個)
單位
Proximity Sensor 3400 Hz - - 20mm Digital Open Drain Surface Mount SMD 10 2 μA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS庫存編號 124-2973
製造零件編號CY8CMBR3102-SX1I
HK$14.243
/個 (每包:10個)
單位
Capacitive - 85mA 0.6 (Low Level) V 300mm Analogue Open Drain Surface Mount SOIC 8 25 mA 4.97 x 3.98 x 1.47mm 1.47mm 4.97mm
RS庫存編號 200-9790
製造零件編號VCNL40303X01-GS08
BrandVishay
HK$15.636
/個 (每包:5個)
單位
Proximity Sensor 400 kHz 200mA 3.6 V 300mm - - - QFN 8 - - - -
RS庫存編號 188-5384
製造零件編號CY8CMBR3102-SX1I
HK$13.428
毎管:97 個
單位
Proximity Sensor 400 (Clock) MHz -1 (High Level) mA, 10 (Low Level) mA 0.6 (Low Level) V 300mm Analogue PWM Surface Mount SOIC 8 140 mA 4.97 x 3.98 x 1.48mm 1.48mm 4.97mm
RS庫存編號 205-5829
製造零件編號PL-001L-W
BrandKEMET
HK$23.73
/個 (每包:2個)
單位
Pyroelectric Infrared Sensor - - - 3.5mm - - - Tray 4 - - - -
RS庫存編號 165-2433
製造零件編號VCNL4020X01-GS08
BrandVishay
HK$16.555
個 (在毎卷:3300)
單位
Proximity Sensor - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS庫存編號 204-3351
製造零件編號D6T-8L-09H
BrandOmron
HK$498.81
單位
Thermal Sensor - - - 3m - - - Module 4 - - - -
RS庫存編號 135-7104
製造零件編號EKMC1603112
BrandPanasonic
HK$133.08
單位
PIR Sensor - 100µA 0.5 V 12m Digital Digital Through Hole - 3 170 μA 11 x 20.2 x 22mm 20.2mm -