Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 853 項產品
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS庫存編號 170-4357
製造零件編號HPP801A031
HK$41.259
個 (以毎盒:1200)
單位
Humidity Sensor Analogue Analogue ±2%RH Through Hole 2 -60 °C -60 to +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS庫存編號 893-7082
製造零件編號HPP801A031
HK$97.51
單位
Humidity Sensor Analogue Analogue ±2%RH Through Hole 2 -60 °C -60 to +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS庫存編號 121-8696
製造零件編號LM35CAZ/NOPB
HK$43.212
個 (以毎盒:1800)
單位
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 to +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
RS庫存編號 533-5878
製造零件編號LM35CAZ/NOPB
HK$79.37
單位
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
RS庫存編號 865-2407
製造零件編號Si7055-A20-IM
HK$13.14
/個 (每包:10個)
單位
Temperature Digital Serial-I2C ±0.5°C Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.9 V 3.6 V DFN 3mm 0.8mm
RS庫存編號 403-620
製造零件編號MCP9700-E/TO
BrandMicrochip
HK$3.635
/個 (每包:20個)
單位
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS庫存編號 912-2847
製造零件編號MCP9700-E/TO
BrandMicrochip
HK$2.726
個 (以毎袋:1000)
單位
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS庫存編號 169-0096
製造零件編號SI7055-A20-IM
HK$15.685
毎管:100 個
單位
Temperature Digital Serial-I2C ±0.5°C Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.9 V 3.6 V DFN 3mm 0.8mm
RS庫存編號 161-4580
製造零件編號HPP805A031
HK$569.445
個 (以毎盒:150)
單位
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 to +60 °C +60 °C 3 V 10 V - 11.4mm 59.5mm
RS庫存編號 146-2585
製造零件編號SHT25
BrandSensirion
HK$79.461
個 (在毎卷:400)
單位
Temperature & Humidity Digital Serial-I2C ±1.8%RH Surface Mount 6 -40 °C -40 to +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 727-6226
製造零件編號SHT25
BrandSensirion
HK$142.17
單位
Temperature & Humidity Digital Serial-I2C ±1.8%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 893-7247
製造零件編號HPP805A031
HK$785.50
單位
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 to +60 °C +60 °C 3 V 10 V - 11.4mm 59.5mm
RS庫存編號 177-5953
製造零件編號HIH-4000-001
BrandHoneywell
HK$226.595
毎管:50 個
單位
Humidity Sensor Analogue Analogue ±3.5%RH Through Hole 3 -40 °C -40 to +85 °C +85 °C 4 V 5.8 V SIP 21.66mm 2.03mm
RS庫存編號 528-3171
製造零件編號HIH-4000-001
BrandHoneywell
HK$283.58
單位
Humidity Sensor Analogue Analogue ±3.5%RH Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V dc 5.8 V dc SIP 21.66mm 2.03mm
RS庫存編號 738-7042
製造零件編號MCP9700T-E/LT
BrandMicrochip
HK$2.746
/個 (每包:10個)
單位
Temperature Voltage Analogue ±4°C Surface Mount 5 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SC-70 2.2mm 1mm
RS庫存編號 738-6001
製造零件編號TC1047AVNBTR
BrandMicrochip
HK$6.892
/個 (每包:5個)
單位
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.5 V 5.5 V SOT-23B 3.05mm 1.02mm
RS庫存編號 170-4320
製造零件編號MCP9700T-E/LT
BrandMicrochip
HK$2.053
個 (在毎卷:3000)
單位
Temperature Voltage - - Surface Mount 5 - -40 to +150°C °C - - - SC70 - -
RS庫存編號 738-7048
製造零件編號MCP9700AT-E/TT
BrandMicrochip
HK$3.337
/個 (每包:10個)
單位
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS庫存編號 738-7051
製造零件編號MCP9701A-E/TO
BrandMicrochip
HK$4.449
/個 (每包:10個)
單位
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 → +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS庫存編號 912-2856
製造零件編號MCP9701A-E/TO
BrandMicrochip
HK$3.516
個 (以毎袋:1000)
單位
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 to +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm