Temperature & Humidity Sensors

篩選條件

正在檢視 1 - 20,共 873 項產品
Results per page
排序方式
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS庫存編號 893-7082
製造零件編號HPP801A031
HK$56.29
Humidity Sensor Analogue Analogue ±2% Through Hole 2 -60 °C -60 → +140 °C +140 °C - 10 V ac - 10.2mm 6.2mm
RS庫存編號 786-0809
製造零件編號DS18B20+PAR
BrandMaxim
HK$44.565
/個 (每包:2個)
Temperature Digital 1-Wire ±0.5°C Through Hole 3 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V TO-92 4.95mm 4.95mm
RS庫存編號 540-2805
製造零件編號DS18B20+
BrandMaxim
HK$49.06
Temperature Digital 1-Wire ±0.5°C Through Hole 3 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V TO-92 4.95mm 4.95mm
RS庫存編號 533-5878
製造零件編號LM35CAZ/NOPB
HK$42.11
Temperature Voltage Analogue ±0.2°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 30 V TO-92 5.2mm 5.2mm
RS庫存編號 668-7265
製造零件編號TC6501P095VCTTR
BrandMicrochip
HK$7.692
/個 (每包:5個)
Temperature Switch Open Drain - ±0.5°C Surface Mount 5 -55 °C -55 → +135 °C +135 °C 2.7 V 5.5 V SOT-23 2.95mm 1.1mm
RS庫存編號 865-2407
製造零件編號Si7055-A20-IM
HK$9.274
/個 (每包:10個)
Temperature Digital Serial-I2C ±0.5°C Surface Mount 6 -40 °C -40 → +125 °C +125 °C 1.9 V 3.6 V DFN 3mm 0.8mm
RS庫存編號 403-620
製造零件編號MCP9700-E/TO
BrandMicrochip
HK$2.045
/個 (每包:20個)
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS庫存編號 786-1237
製造零件編號MAX6682MUA+
BrandMaxim
HK$36.615
/個 (每包:2個)
Temperature - SPI 1.5°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C -0.3 V 6 V μMAX 3.1mm 0.95mm
RS庫存編號 893-7247
製造零件編號HPP805A031
HK$416.41
Humidity Sensor Voltage Analogue ±5%RH Through Hole 3 -40 °C -40 → +60 °C +60 °C 3 V 10 V dc - 11.4mm 59.5mm
RS庫存編號 727-6226
製造零件編號SHT25
BrandSensirion
HK$74.46
Temperature & Humidity Digital Serial-I2C ±1.8%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 528-3171
製造零件編號HIH4000-001
BrandHoneywell
HK$190.49
Humidity Sensor Analogue Analogue ±3.5% Through Hole 3 -40 °C -40 → +85 °C +85 °C 4 V dc 5.8 V dc SIP 21.66mm 2.03mm
RS庫存編號 667-5271
製造零件編號SHT75
BrandSensirion
HK$356.34
Temperature & Humidity Digital Serial 1.8% Through Hole 4 -40 °C -40 → +123.8 °C +123.8 °C 2.4 V 5.5 V SIP 5.08mm 13.5mm
RS庫存編號 533-5890
製造零件編號LM35CZ/NOPB
HK$40.10
Temperature Voltage Analogue ±0.4°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 20 V TO-92 5.2mm 5.2mm
RS庫存編號 866-6087
製造零件編號MAX31865ATP+
BrandMaxim
HK$51.84
Temperature - SPI 0.05% Surface Mount 20 -40 °C -40 → +125 °C +125 °C 3 V 3.6 V TQFN 5.1mm 0.75mm
RS庫存編號 427-351
製造零件編號TMP36GT9Z
HK$11.686
/個 (每包:5個)
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
RS庫存編號 738-7048
製造零件編號MCP9700AT-E/TT
BrandMicrochip
HK$2.535
/個 (每包:10個)
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS庫存編號 738-6001
製造零件編號TC1047AVNBTR
BrandMicrochip
HK$5.784
/個 (每包:5個)
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.5 V 5.5 V SOT-23B 3.05mm 1.02mm
RS庫存編號 738-7051
製造零件編號MCP9701A-E/TO
BrandMicrochip
HK$2.581
/個 (每包:10個)
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 → +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS庫存編號 522-9335
製造零件編號AD592ANZ
HK$45.44
Temperature Current - ±1.5°C Through Hole 3 -25 °C -25 → +105 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm
RS庫存編號 709-5412
製造零件編號AD22100KRZ
HK$36.18
Temperature Analogue Analogue ±0.5°C Surface Mount 8 0 °C 0 → +100 °C +100 °C 4 V 6.5 V SOIC 5mm 1.5mm