Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS庫存編號 121-8022
製造零件編號Tsic 306 TO92
HK$55.01
單位
Temperature Digital - ±0.3°C Through Hole 3 -50 °C -50 → +150 °C +150 °C 3 V 5.5 V TO-92 4.77mm 4.01mm
RS庫存編號 169-9924
製造零件編號P14 SMD-G
HK$204.938
Each (In a Tray of 50)
單位
- - - ±1.5% Surface Mount 2 -50 °C -50 → +150 °C +150 °C - 12 V SMD 6.35mm 0.4mm
RS庫存編號 121-7999
製造零件編號HYT939
HK$392.47
單位
Temperature & Humidity Digital Serial-I2C ±0.2 (Temperature) K, ±1.8 (Humidity) % Through Hole 2 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V - 9.8mm 5.2mm
RS庫存編號 169-9938
製造零件編號TSIC 306 TO92
HK$49.93
個 (以毎袋:50)
單位
Temperature Digital - ±0.3°C Through Hole 3 -50 °C -50 → +150 °C +150 °C 3 V 5.5 V TO-92 4.77mm 4.01mm
RS庫存編號 121-8003
製造零件編號P14 SMD-G
HK$205.19
單位
- - - ±1.5% Surface Mount 2 -50 °C -50 → +150 °C +150 °C - 12 V SMD 6.35mm 0.4mm
RS庫存編號 169-9922
製造零件編號HYT939
HK$365.75
Each (In a Tray of 50)
單位
Temperature & Humidity Digital Serial-I2C ±0.2 (Temperature) K, ±1.8 (Humidity) % Through Hole 2 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V - 9.8mm 5.2mm
RS庫存編號 169-9923
製造零件編號MK33-W
HK$365.043
Each (In a Tray of 50)
單位
- - - - Through Hole 2 +40 °C 40 → +190 °C +190 °C - 12 V - 10.8mm 0.8mm
RS庫存編號 121-7998
製造零件編號HYT271
HK$270.42
單位
Temperature & Humidity Digital Serial-I2C ±0.2 (Temperature) K, ±1.8 (Humidity) % Through Hole 4 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V - 5.1mm 10.2mm
RS庫存編號 169-9937
製造零件編號TSIC 301 TO92
HK$51.86
個 (以毎袋:50)
單位
Temperature Analogue Analogue ±0.3°C Through Hole 3 -50 °C -50 → +150 °C +150 °C 3 V 5.5 V TO-92 4.77mm 4.01mm
RS庫存編號 121-8001
製造零件編號LinPiccoBasic A420-G
HK$649.17
單位
- Analogue Analogue <±3 %, <±5 % Surface Mount - -25 °C -25 → +85 °C +85 °C 8 V dc 10 V dc - 47mm 2.8mm
RS庫存編號 121-8002
製造零件編號MK33-W
HK$408.53
單位
- - - - Through Hole 2 +40 °C 40 → +190 °C +190 °C - 12 V - 10.8mm 0.8mm
RS庫存編號 172-2356
製造零件編號LINPICCOBASIC A420-G
HK$574.326
Each (In a Tray of 50)
單位
- Analogue Analogue <±3 %, <±5 % Surface Mount - -25 °C -25 → +85 °C +85 °C 8 V dc 10 V dc - 47mm 2.8mm
RS庫存編號 121-7997
製造零件編號HYT221
HK$342.53
單位
Temperature & Humidity Digital Serial-I2C ±0.2 (Temperature) K, ±1.8 (Humidity) % Through Hole 4 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V - 10.2mm 15.3mm
RS庫存編號 169-9921
製造零件編號HYT271
HK$229.914
Each (In a Tray of 50)
單位
Temperature & Humidity Digital Serial-I2C ±0.2 (Temperature) K, ±1.8 (Humidity) % Through Hole 4 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V - 5.1mm 10.2mm
RS庫存編號 121-8021
製造零件編號Tsic 301 TO92
HK$57.14
單位
Temperature Analogue Analogue ±0.3°C Through Hole 3 -50 °C -50 → +150 °C +150 °C 3 V 5.5 V TO-92 4.77mm 4.01mm
RS庫存編號 169-9920
製造零件編號HYT221
HK$298.478
Each (In a Tray of 50)
單位
Temperature & Humidity Digital Serial-I2C ±0.2 (Temperature) K, ±1.8 (Humidity) % Through Hole 4 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V - 10.2mm 15.3mm