Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS庫存編號 727-6226
製造零件編號SHT25
BrandSensirion
HK$81.47
單位
Temperature & Humidity Digital Serial-I2C ±1.8%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 146-2585
製造零件編號SHT25
BrandSensirion
HK$58.96
個 (在毎卷:400)
單位
Temperature & Humidity Digital Serial-I2C ±1.8%RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 876-5064
製造零件編號SHT21S
BrandSensirion
HK$55.53
單位
Temperature & Humidity Analogue SDM ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 169-1861
製造零件編號SHT21S
BrandSensirion
HK$34.74
個 (在毎卷:400)
單位
Temperature & Humidity Analogue SDM ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 169-1857
製造零件編號SHT21
BrandSensirion
HK$34.74
個 (在毎卷:400)
單位
Temperature & Humidity Digital Serial-I2C ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 195-0668
製造零件編號SHTC3
BrandSensirion
HK$9.96
個 (在毎卷:2500)
單位
- - I2C ±2%RH Surface Mount - -40 °C -40 → +125 °C +125 °C 1.62 V 3.6 V ESD - -
RS庫存編號 169-1841
製造零件編號SHTW2
BrandSensirion
HK$9.167
個 (在毎卷:1000)
單位
Temperature & Humidity Digital Serial-I2C ±0.4 (Temperature) °C, ±3 (Humidity) %RH Surface Mount 4 -40 °C -40 → +125 °C +125 °C 1.62 V 1.98 V Flip Chip 1.34mm 0.42mm
RS庫存編號 169-1858
製造零件編號SHT21P
BrandSensirion
HK$34.74
個 (在毎卷:400)
單位
Temperature & Humidity PWM Digital PWM ±0.3 °C, ±2 %RH Surface Mount 6 -40 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 123-7353
製造零件編號SHTW2
BrandSensirion
HK$19.85
/個 (每包:2個)
單位
Temperature & Humidity Digital Serial-I2C ±0.4 (Temperature) °C, ±3 (Humidity) %RH Surface Mount 4 -40 °C -40 → +125 °C +125 °C 1.62 V 1.98 V Flip Chip 1.34mm 0.42mm
RS庫存編號 195-0687
製造零件編號SCC30-DB RH/T module, 125 PCS
BrandSensirion
HK$49.859
Each (In a Tray of 125)
單位
- - I2C ±3%RH - - -20 °C -20 → +85 °C +85 °C 2.4 V 5.5 V ESD - -
RS庫存編號 755-9846
製造零件編號STS21
BrandSensirion
HK$19.31
單位
Temperature Digital Serial-I2C ±0.2°C Surface Mount 6 -80 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 169-1842
製造零件編號STS30-DIS
BrandSensirion
HK$6.72
個 (在毎卷:2500)
單位
Temperature Digital Serial-I2C ±0.3°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
RS庫存編號 169-1860
製造零件編號SHT31-DIS-B
BrandSensirion
HK$16.986
個 (在毎卷:2500)
單位
Temperature & Humidity Digital Serial-I2C ±0.3 °C, ±2 %RH Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
RS庫存編號 169-1840
製造零件編號SHT35-DIS-B2.5kS
BrandSensirion
HK$38.371
個 (在毎卷:2500)
單位
Temperature & Humidity Digital Serial-I2C ±0.2 (Temperature) °C, ±1.5 (Humidity) %RH Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
RS庫存編號 123-7355
製造零件編號STS31-DIS
BrandSensirion
HK$18.05
/個 (每包:5個)
單位
Temperature Digital Serial-I2C ±0.3°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
RS庫存編號 169-1855
製造零件編號STS21
BrandSensirion
HK$13.225
個 (在毎卷:400)
單位
Temperature Digital Serial-I2C ±0.2°C Surface Mount 6 -80 °C -40 → +125 °C +125 °C 2.1 V 3.6 V DFN 3mm 1.1mm
RS庫存編號 195-0670
製造零件編號SHTC3
BrandSensirion
HK$21.506
/個 (每包:5個)
單位
- - I2C ±2%RH Surface Mount - -40 °C -40 → +125 °C +125 °C 1.62 V 3.6 V ESD - -
RS庫存編號 876-5061
製造零件編號SHT31-DIS-B
BrandSensirion
HK$43.71
單位
Temperature & Humidity Digital Serial-I2C ±0.3 °C, ±2 %RH Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
RS庫存編號 123-7354
製造零件編號STS30-DIS
BrandSensirion
HK$17.016
/個 (每包:5個)
單位
Temperature Digital Serial-I2C ±0.3°C Surface Mount 8 -40 °C -40 → +125 °C +125 °C 2.4 V 5.5 V DFN 2.6mm 1mm
RS庫存編號 195-0666
製造零件編號STS35-DIS
BrandSensirion
HK$24.678
/個 (每包:5個)
單位
Temperature - I2C ±0.1°C Surface Mount - -40 °C -40 → +125 °C +125 °C 2.15 V 5.5 V ESD - -