Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS庫存編號 163-0195
製造零件編號NCT275BFCT2G
HK$3.167
個 (在毎卷:3000)
單位
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 6 -55 °C -55 → +125 °C 125 °C 3 V 5.5 V - 1.36mm 0.6mm
RS庫存編號 791-9667
製造零件編號ADT7476ARQZ-REEL
HK$22.825
/個 (每包:2個)
單位
Temperature - - ±2.5°C Surface Mount 24 - Maximum of +150 °C +150 °C 3 V 3.6 V QSOP 8.65mm 1.5mm
RS庫存編號 791-9623
製造零件編號ADM1032ARMZ-REEL
HK$5.31
/個 (每包:10個)
單位
Temperature Digital SMBus ±1 °C, ±3 °C Surface Mount 8 0 °C Maximum of +150 °C +150 °C 3 V 5.5 V MSOP 3.1mm 0.95mm
RS庫存編號 163-0735
製造零件編號NCT75DMR2G
HK$1.93
個 (在毎卷:3000)
單位
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V - 3.1mm 0.95mm
RS庫存編號 805-1854
製造零件編號NCT75DR2G
HK$4.408
Each (On a Tape of 25)
單位
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS庫存編號 121-6432
製造零件編號ADT7476AARQZ-R
HK$10.78
個 (在毎卷:2500)
單位
Temperature - - ±2.5°C Surface Mount 24 - Maximum of +150 °C +150 °C 3 V 3.6 V QSOP 8.65mm 1.5mm
RS庫存編號 806-4942
製造零件編號NCT75DMR2G
HK$4.367
/個 (每包:25個)
單位
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V - 3.1mm 0.95mm
RS庫存編號 121-9881
製造零件編號ADT7476ARQZ-REEL
HK$10.18
個 (在毎卷:2500)
單位
Temperature - - ±2.5°C Surface Mount 24 - Maximum of +150 °C +150 °C 3 V 3.6 V QSOP 8.65mm 1.5mm
RS庫存編號 170-3533
製造零件編號ADM1032ARMZ-REEL
HK$2.32
個 (在毎卷:3000)
單位
Temperature Digital SMBus ±1 °C, ±3 °C Surface Mount 8 0 °C Maximum of +150 °C +150 °C 3 V 5.5 V MSOP 3.1mm 0.95mm
RS庫存編號 791-9655
製造零件編號ADT7475ARQZ-REEL
HK$24.99
/個 (每包:2個)
單位
Temperature Digital Serial-2 Wire ±2.5°C Surface Mount 16 -40 °C -40 → +125 °C +125 °C 3 V 3.6 V QSOP 4.89mm 1.24mm
RS庫存編號 791-9627
製造零件編號ADM1032ARZ-REEL
HK$13.52
/個 (每包:5個)
單位
Temperature Digital SMBus ±1 °C, ±3 °C Surface Mount 8 - Maximum of +150 °C +150 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS庫存編號 170-3534
製造零件編號ADM1032ARZ-REEL
HK$5.47
個 (在毎卷:2500)
單位
Temperature Digital SMBus ±1 °C, ±3 °C Surface Mount 8 - Maximum of +150 °C +150 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS庫存編號 791-9651
製造零件編號ADT7461ARZ-REEL
HK$34.91
/個 (每包:2個)
單位
Temperature Digital SMBus ±1 °C, ±3 °C Surface Mount 8 -40 °C Maximum of +150 °C +150 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS庫存編號 791-9664
製造零件編號ADT7476AARQZ-R
HK$23.45
/個 (每包:2個)
單位
Temperature Digital Serial-2 Wire ±2.5°C Surface Mount 24 - Maximum of +150 °C +150 °C 3 V 3.6 V QSOP 8.65mm 1.5mm
RS庫存編號 121-6324
製造零件編號CAT34TS02VP2GT4C
HK$5.41
個 (在毎卷:4000)
單位
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -20 °C -20 → +125 °C +125 °C - 3.3 V TDFN 3.1mm 0.75mm
RS庫存編號 162-9095
製造零件編號NCT75DR2G
HK$1.87
個 (在毎卷:2500)
單位
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 3 V 5.5 V SOIC 5mm 1.5mm
RS庫存編號 781-4948
製造零件編號CAT34TS02VP2GT4C
HK$13.35
Each (On a Tape of 5)
單位
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -20 °C -20 → +125 °C +125 °C 3.6 V 3.3 V TDFN 3.1mm 0.75mm
RS庫存編號 121-6430
製造零件編號ADT7475ARQZ-REEL
HK$11.47
個 (在毎卷:2500)
單位
Temperature Digital Serial-2 Wire ±2.5°C Surface Mount 16 -40 °C -40 → +125 °C +125 °C 3 V 3.6 V QSOP 4.89mm 1.24mm
RS庫存編號 121-6429
製造零件編號ADT7461ARZ-REEL
HK$17.54
個 (在毎卷:2500)
單位
Temperature Digital SMBus ±1 °C, ±3 °C Surface Mount 8 -40 °C Maximum of +150 °C +150 °C 3 V 5.5 V SOIC 5mm 1.5mm