Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS庫存編號 465-2245
製造零件編號TC74VHC139FT
BrandToshiba
HK$4.436
/個 (每包:5個)
單位
VHC Decoder, Demultiplexer 1-of-4 2 1 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 5.5 V
RS庫存編號 171-3556
製造零件編號74HC138D
BrandToshiba
HK$1.581
/個 (每包:50個)
單位
74HC Decoder 3-of-8 34 3 CMOS Inverting Surface Mount SOIC 16 10.2 x 3.9 x 1.38mm 1.38mm 10.2mm 6 V
RS庫存編號 406-3409
製造零件編號TC74LCX138FT
BrandToshiba
HK$11.64
單位
LCX Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 3.6 V
RS庫存編號 171-3447
製造零件編號74VHC139FT
BrandToshiba
HK$1.613
/個 (每包:50個)
單位
74VHC Decoder 2-of-4 17 1 TTL Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 5.5 V
RS庫存編號 540-7759
製造零件編號TC74HC138AF(F)
BrandToshiba
HK$5.754
/個 (每包:5個)
單位
HC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOP 16 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm 6 V
RS庫存編號 539-9737
製造零件編號TC74HC237AP(F)
BrandToshiba
HK$10.80
/個 (每包:5個)
單位
HC Decoder, Demultiplexer 1-of-8 1 1 - Non-Inverting Through Hole PDIP 16 19.25 x 6.4 x 3.5mm 3.5mm 19.25mm 6 V
RS庫存編號 171-3433
製造零件編號74VHC138FT
BrandToshiba
HK$1.603
/個 (每包:50個)
單位
74VHC Decoder 3-of-8 34 3 TTL Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 5.5 V
RS庫存編號 539-8598
製造零件編號TC74AC138P(F)
BrandToshiba
HK$7.606
/個 (每包:5個)
單位
AC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Through Hole PDIP 16 19.25 x 6.4 x 3.5mm 3.5mm 19.25mm 5.5 V
RS庫存編號 541-9314
製造零件編號TC74HC42AF(F)
BrandToshiba
HK$5.124
/個 (每包:5個)
單位
HC Decoder, Demultiplexer 1-of-10 1 - - Inverting Surface Mount SOP 16 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm 6 V
RS庫存編號 756-3283
製造零件編號TC7SB3157CFU(T5L,F
BrandToshiba
HK$2.652
/個 (每包:10個)
單位
LVCMOS, LVTTL Demultiplexer 1-of-2 2 - - Inverting Surface Mount SSOP 6 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V
RS庫存編號 171-3291
製造零件編號74LCX138FT
BrandToshiba
HK$1.001
個 (在毎卷:2500)
單位
74LCX Decoder 3-of-8 34 3 CMOS Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 3.6 V
RS庫存編號 756-3264
製造零件編號TC7MBL3257CFK(EL)
BrandToshiba
HK$7.032
/個 (每包:5個)
單位
- Demultiplexer 1-of-2 7 1 - Inverting Surface Mount VSSOP 16 4.25 x 3 x 0.8mm 0.8mm 4.25mm 3.6 V
RS庫存編號 171-3478
製造零件編號74VHC238FT
BrandToshiba
HK$1.613
/個 (每包:50個)
單位
74VHC Decoder 3-of-8 42 3 TTL Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 5.5 V
RS庫存編號 171-3405
製造零件編號74VHCT138AFT
BrandToshiba
HK$1.842
/個 (每包:50個)
單位
74VHC Decoder 3-of-8 36 3 TTL Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 5.5 V
RS庫存編號 756-3075
製造零件編號TC74VHC138F(K,F)
BrandToshiba
HK$4.076
/個 (每包:5個)
單位
74VHC Decoder 3-of-8 34 3 - Inverting Surface Mount SOP 16 10.8 x 5.3 x 1.5mm 1.5mm 10.8mm 5.5 V
RS庫存編號 756-3006
製造零件編號TC74LCX138F(K,F)
BrandToshiba
HK$4.076
/個 (每包:5個)
單位
74LCX Decoder 3-of-8 34 3 - Inverting Surface Mount SOP 16 10.8 x 5.3 x 1.5mm 1.5mm 10.8mm 3.6 V
RS庫存編號 541-9695
製造零件編號TC4511BP(F)
BrandToshiba
HK$10.086
/個 (每包:5個)
單位
4000 Decoder, Driver - 1 1 - Non-Inverting Through Hole PDIP 16 19.25 x 6.4 x 3.5mm 3.5mm 19.25mm 18 V
RS庫存編號 601-4291
製造零件編號TC74VCX138FT
BrandToshiba
HK$7.976
/個 (每包:5個)
單位
VCX Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 3.6 V
RS庫存編號 541-9847
製造零件編號TC74AC138F(F)
BrandToshiba
HK$5.538
/個 (每包:5個)
單位
AC Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount SOP 16 10.3 x 5.3 x 1.5mm 1.5mm 10.3mm 5.5 V
RS庫存編號 171-3382
製造零件編號74HC138D
BrandToshiba
HK$0.973
個 (在毎卷:2500)
單位
74HC Decoder 3-of-8 34 3 CMOS Inverting Surface Mount SOIC 16 10.2 x 3.9 x 1.38mm 1.38mm 10.2mm 6 V