Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS庫存編號 168-8787
製造零件編號M74HC151YRM13TR
HK$1.383
個 (在毎卷:2500)
單位
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V
RS庫存編號 860-7296
製造零件編號M74HC151YRM13TR
HK$2.909
/個 (每包:20個)
單位
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V
RS庫存編號 860-7309
製造零件編號M74HC151YTTR
HK$2.592
/個 (每包:20個)
單位
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V
RS庫存編號 880-5282
製造零件編號HCF4051YM013TR
HK$2.607
/個 (每包:50個)
單位
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm -
RS庫存編號 178-5190
製造零件編號M74HC151YTTR
HK$2.081
個 (在毎卷:2500)
單位
HC Multiplexer 1 x 8:1 8 1 CMOS - Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V
RS庫存編號 165-5506
製造零件編號HCF4051YM013TR
HK$1.245
個 (在毎卷:2500)
單位
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm -