Decoders & Demultiplexers

The difference between decoders and demultiplexers is that demultiplexers select an output line. A decoder takes in inputs and uses those inputs to determine which of the 2N outputs lines is high.

Decoder:
digital circuit that converts an input binary code into a single numeric output
binary code input
only one output activated at a time
A decoder has:
N inputs
2N outputs
A decoder selects one of 2N outputs by decoding the binary value on the N inputs. The decoder generates all of the minterms of the N input variables. Exactly one output will be active for each combination of the inputs.
Demultiplexer (demux):
receives the output signals from the multiplexer and the receiver end it converts them back to the original form

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS庫存編號 242-122
製造零件編號HD74LV138AT-E
HK$4.416
/個 (每包:5個)
單位
74LV Decoder, Demultiplexer 1-of-8 1 3 - Inverting Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm 5.5 V