Frequency Multipliers & Dividers

A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider does the inverse of a frequency multiplier, in that it divides an input frequency to a lower rate.


Frequency multipliers and dividers are used in both digital and analog applications.

Uses for frequency multipliers

Frequency multipliers are often seen as a more economical way to create high-frequency signals from low-frequency inputs, which are easier to generate. Common applications include frequency synthesisers, signal generators and communications circuits. 


Uses for frequency dividers

Frequency dividers can be used for applications including satellite communications, fibre optics and point-to-multipoint radios, as these require very high frequencies to operate effectively.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Mounting Type Pin Count Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS庫存編號 166-1309
製造零件編號HEF4521BT,652
BrandNexperia
HK$2.636
毎管:50 個
單位
4000 Frequency Divider and Oscillator 1 Surface Mount 16 SOIC 20 x 4 x 1.45mm 10mm 4mm 1.45mm 15 V +85 °C 3 V -40 °C
RS庫存編號 355-9331
製造零件編號HEF4521BT,652
BrandNexperia
HK$12.48
單位
4000 Frequency Divider and Oscillator 1 Surface Mount 16 SOIC 20 x 4 x 1.45mm 10mm 4mm 1.45mm 15 V +85 °C 3 V -40 °C