Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 51 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS庫存編號 799-4892
製造零件編號TC74HCT04AP(F)
BrandToshiba
HK$3.366
/個 (每包:10個)
單位
Inverter NMOS, TTL CMOS - - 23 ns @ 50 pF -4mA 4mA Through Hole PDIP 14 HC 19.75 x 6.4 x 3.5mm 3.5mm
RS庫存編號 891-2774
製造零件編號TC74HCT04AP(F)
BrandToshiba
HK$2.855
/個 (每包:10個)
單位
Inverter - 3 State - No 15 ns @ 15 pF -4mA 4mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm
RS庫存編號 542-0954
製造零件編號TC74LCX04F(F)
BrandToshiba
HK$3.75
/個 (每包:5個)
單位
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V -24mA 24mA Surface Mount SOP 14 LCX 10.8 x 5.3 x 1.5mm 1.5mm
RS庫存編號 539-9232
製造零件編號TC74HC04AP(F)
BrandToshiba
HK$3.708
/個 (每包:5個)
單位
Inverter - - 6 No 13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm
RS庫存編號 171-3361
製造零件編號74VHCT14AFT
BrandToshiba
HK$0.885
個 (在毎卷:2500)
單位
Inverter CMOS TTL 6 Yes 12 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
RS庫存編號 539-9276
製造零件編號TC74HC07AP(F)
BrandToshiba
HK$3.386
/個 (每包:5個)
單位
Buffer - Open Drain 6 - 15ns - 5.2mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm
RS庫存編號 171-3287
製造零件編號74LCX05FT
BrandToshiba
HK$0.913
個 (在毎卷:2500)
單位
Inverter CMOS Open Drain 6 - - -32mA 32mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
RS庫存編號 171-3374
製造零件編號74HC04D
BrandToshiba
HK$0.876
個 (在毎卷:2500)
單位
Inverter CMOS Buffered 6 - 130 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
RS庫存編號 539-8914
製造零件編號TC74ACT04P(F)
BrandToshiba
HK$3.906
/個 (每包:5個)
單位
Inverter - - 6 No 7.9 ns @ 5 V -24mA 24mA Through Hole PDIP 14 ACT 19.25 x 6.4 x 3.5mm 3.5mm
RS庫存編號 539-8447
製造零件編號TC74AC05P(F)
BrandToshiba
HK$7.652
/個 (每包:5個)
單位
Inverter - Open Drain 6 No - - 24mA Through Hole PDIP 14 AC 19.25 x 6.4 x 3.5mm 3.5mm
RS庫存編號 539-9327
製造零件編號TC74HC14AP(F)
BrandToshiba
HK$4.034
/個 (每包:5個)
單位
Inverter Schmitt Trigger Schmitt Trigger 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.25 x 6.4 x 3.5mm 3.5mm
RS庫存編號 144-5117
製造零件編號TC4069UBF(EL,N,F)
BrandToshiba
HK$1.91
個 (在毎卷:2000)
單位
Inverter CMOS Inverting 6 - 110 ns @ 50 pF -9mA 12mA Surface Mount SOP 14 CMOS 10.8 x 5.3 x 1.5mm 1.5mm
RS庫存編號 171-3376
製造零件編號74HC05D
BrandToshiba
HK$0.876
個 (在毎卷:2500)
單位
Inverter CMOS Open Drain 6 - 135 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.95 x 3.9 x 1.38mm 1.38mm
RS庫存編號 171-3286
製造零件編號74LCX04FT
BrandToshiba
HK$0.913
個 (在毎卷:2500)
單位
Inverter CMOS CMOS 6 - 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
RS庫存編號 144-5328
製造零件編號TC4069UBF(EL,N,F)
BrandToshiba
HK$2.891
/個 (每包:20個)
單位
Inverter CMOS Inverting 6 - 110 ns @ 50 pF -9mA 12mA Surface Mount SOP 14 CMOS 10.8 x 5.3 x 1.5mm 1.5mm
RS庫存編號 639-7085
製造零件編號TC74HCT7007AF(TE85L,F)
BrandToshiba
HK$3.526
/個 (每包:5個)
單位
Buffer - - 6 - 21 ns @ 5.5 V, 23 ns @ 4.5 V -4mA 4mA Surface Mount SOP 14 HCT 10.3 x 5.3 x 1.5mm 1.5mm
RS庫存編號 171-3590
製造零件編號74VHC05FT
BrandToshiba
HK$1.328
/個 (每包:50個)
單位
Inverter CMOS TTL 6 - 13.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
RS庫存編號 171-3074
製造零件編號74HC4053D
BrandToshiba
HK$2.168
/個 (每包:25個)
單位
- CMOS LSTTL 19 - - - - Surface Mount SOIC 16 74HC 10.2 x 3.9 x 1.38mm 1.38mm
RS庫存編號 171-3430
製造零件編號74LCX04FT
BrandToshiba
HK$1.485
/個 (每包:50個)
單位
Inverter CMOS CMOS 6 - 22 ns @ 50 pF -24mA 24mA Surface Mount TSSOP 14 74LCX 5 x 4.4 x 1mm 1mm
RS庫存編號 144-5102
製造零件編號74VHC14FT(BJ)
BrandToshiba
HK$1.135
個 (在毎卷:2500)
單位
Inverter CMOS Inverting 6 Yes 20.5 ns @ 50 pF - - Surface Mount TSSOP 14 CMOS 5 x 4.4 x 1mm 1mm