Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 46 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS庫存編號 166-2392
製造零件編號74VHC04MX
HK$1.63
個 (在毎卷:2500)
單位
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 671-1642
製造零件編號74VHC04MX
HK$4.04
/個 (每包:10個)
單位
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 145-4498
製造零件編號74LCX04M
HK$4.00
毎管:55 個
單位
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 671-1576
製造零件編號74LCX04M
HK$2.554
/個 (每包:10個)
單位
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 186-8286
製造零件編號MC74ACT04DG
HK$3.37
/個 (每包:25個)
單位
Inverter TTL CMOS 6 - 10 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 806-3208
製造零件編號MC14069UBDR2G
HK$2.58
/個 (每包:50個)
單位
Inverter - Push-Pull 6 No 125 ns @ 50 pF -0.36mA 2.4mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 184-4273
製造零件編號MC74HC04ADG
HK$2.31
毎管:55 個
單位
Inverter Single Ended CMOS, LSTTL 6 - 110 ns @ 50 pF 5.2mA 5.2mA Surface Mount SOIC 14 74HC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 184-4165
製造零件編號74ACT04SC
HK$4.279
毎管:55 個
單位
Inverter TTL Single Ended 6 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74ACT 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 184-4257
製造零件編號MC14069UBDG
HK$3.09
毎管:55 個
單位
Inverter Single Ended Single Ended 6 - 125 ns @ 50 pF -4.2 (Minimum)mA 4.2 (Minimum)mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 670-9738
製造零件編號MM74HC04MX
HK$3.92
/個 (每包:10個)
單位
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 186-7283
製造零件編號MC74ACT04DG
HK$3.37
毎管:55 個
單位
Inverter TTL CMOS 6 - 10 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 166-2395
製造零件編號74ACT04SCX
HK$1.77
個 (在毎卷:2500)
單位
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 178-4796
製造零件編號74AC04SC
HK$4.36
毎管:55 個
單位
Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 806-1375
製造零件編號MC74HC04ADTR2G
HK$2.50
Each (On a Tape of 50)
單位
Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount TSSOP 14 HC 5.1 x 4.5 x 1.05mm 1.05mm
RS庫存編號 806-2264
製造零件編號MC74ACT05DG
HK$3.37
/個 (每包:55個)
單位
Inverter - Open Drain 6 No 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 163-0571
製造零件編號MC74AC04DR2G
HK$1.06
個 (在毎卷:2500)
單位
Inverter - Single Ended 6 No 9.5 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 186-8579
製造零件編號MC74AC05DG
HK$3.37
/個 (每包:25個)
單位
Inverter TTL Open Drain 2 - 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 184-4793
製造零件編號MC14049BDR2G
HK$2.83
/個 (每包:25個)
單位
Hex Inverter/Buffer Single Ended Single Ended 1 - 140ns - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS庫存編號 166-2715
製造零件編號MM74HC04M
HK$3.98
毎管:55 個
單位
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS庫存編號 806-3888
製造零件編號MC74VHC04DR2G
HK$2.75
Each (On a Tape of 50)
單位
Inverter - Bipolar Schottky TTL 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm