Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How Inverters Work
Inverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.

Uses of Inverter Drives
Inverters are critical in many integrated circuits, including:

CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 37 項產品
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS庫存編號 510-295
製造零件編號74AHC1G04GW,125
BrandNexperia
HK$1.125
/個 (每包:50個)
單位
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 166-1441
製造零件編號74AHC1G04GW,125
BrandNexperia
HK$0.346
個 (在毎卷:3000)
單位
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 178-7126
製造零件編號74LVC1G04GW,125
BrandNexperia
HK$0.454
個 (在毎卷:3000)
單位
Inverter - - 1 No 2.3 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 170-4842
製造零件編號74HC2G14GW,125
BrandNexperia
HK$0.635
個 (在毎卷:3000)
單位
Inverter CMOS Schmitt Trigger 2 Yes 190 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 74HC 2.2 x 1.35 x 1mm 1mm
RS庫存編號 146-0485
製造零件編號74HC1G04GW,125
BrandNexperia
HK$0.317
個 (在毎卷:3000)
單位
Inverter - Current, Voltage 1 No 135ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 510-548
製造零件編號74AHCT1G04GW,125
BrandNexperia
HK$0.494
/個 (每包:50個)
單位
Inverter - - 1 No 7.7 ns @ 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm 1mm
RS庫存編號 178-7131
製造零件編號74AHC1GU04GW,125
BrandNexperia
HK$0.472
個 (在毎卷:3000)
單位
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 775-7740
製造零件編號74HC1G04GW,125
BrandNexperia
HK$1.471
個 (以毎袋:30)
單位
Inverter - Current, Voltage 1 No 135ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 178-7135
製造零件編號74AHCT1G04GW,125
BrandNexperia
HK$0.472
個 (在毎卷:3000)
單位
Inverter - - 1 No 7.7 ns @ 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm 1mm
RS庫存編號 510-116
製造零件編號74LVC1G04GW,125
BrandNexperia
HK$1.584
/個 (每包:50個)
單位
Inverter - - 1 No 2.3 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 152-6486
製造零件編號74AHC1GU04GW-Q100H
BrandNexperia
HK$0.385
個 (在毎卷:3000)
單位
Inverter CMOS Symmetrical Impedance 1 - 13.5 ns @ 50 pF - - Surface Mount TSSOP5 5 AHC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 813-9232
製造零件編號74AHCT1G04GV,125
BrandNexperia
HK$0.533
Each (On a Tape of 100)
單位
Inverter - Single Ended - No 10 ns @ 50 pF -8mA 8mA Surface Mount SC-74A 5 AHCT 3.1 x 1.7 x 1mm 1mm
RS庫存編號 146-0519
製造零件編號74HC1G04GV,125
BrandNexperia
HK$0.349
個 (在毎卷:3000)
單位
Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 165-8570
製造零件編號74LVC2G04GW,125
BrandNexperia
HK$0.738
個 (在毎卷:3000)
單位
Inverter - TTL 2 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm 1mm
RS庫存編號 816-8747
製造零件編號74LVC1G04GV,125
BrandNexperia
HK$0.486
/個 (每包:100個)
單位
Inverter - TTL 1 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 152-6507
製造零件編號74LVC1G14GW-Q100,1
BrandNexperia
HK$0.668
/個 (每包:100個)
單位
Inverter Schmitt Trigger CMOS 1 Yes 14 ns @ 50 pF - - Surface Mount TSSOP5 5 LVC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 170-4855
製造零件編號74LVC2G14GV,125
BrandNexperia
HK$0.762
個 (在毎卷:3000)
單位
Inverter Schmitt Trigger Schmitt Trigger 2 Yes 12 ns @ 50 pF -32mA 32mA Surface Mount TSOP 6 74LVC 3.1 x 1.7 x 1mm 1mm
RS庫存編號 775-7766
製造零件編號74HC1GU04GW,125
BrandNexperia
HK$0.55
Each (On a Tape of 120)
單位
Inverter - Current, Voltage 1 No 105ns -2.6mA 2.6mA Surface Mount TSSOP 5 HC 2.25 x 1.35 x 1mm 1mm
RS庫存編號 781-2740
製造零件編號74HC04PW,112
BrandNexperia
HK$1.166
/個 (每包:48個)
單位
Inverter - Voltage - No 130ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm
RS庫存編號 152-6496
製造零件編號74HC1GU04GW-Q100,1
BrandNexperia
HK$0.805
/個 (每包:100個)
單位
Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm