Latches

Semiconductor latches offering a high speed and reliable protection against static discharge or transient excess voltageTypes Surface mount Through hole Addressable and transparent latch modes Various voltages 6 pin – 56-pin modelsBenefitsAlthough latches are specific to its industry needs, the benefits of choosing latches from this range, guarantee high quality and durable semiconductors. Models with varying output types and polarity ensure a perfect match with the needed application.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Logic Family Latch Mode Latching Element Number of Bits Number of Elements per Chip Number of Channels per Chip Output Type Polarity Mounting Type Package Type Pin Count Set/Reset Dimensions Height
RS庫存編號 806-1090
製造零件編號NC7SZ373P6X
HK$2.60
/個 (每包:25個)
單位
TinyLogic UHS Transparent D Type 1bit - - 3 State Inverting Surface Mount SC-70 6 - 2 x 1.25 x 0.9mm 0.9mm
RS庫存編號 166-3189
製造零件編號NC7SZ373P6X
HK$0.802
個 (在毎卷:3000)
單位
TinyLogic UHS Transparent D Type 1bit - - 3 State Inverting Surface Mount SC-70 6 - 2 x 1.25 x 0.9mm 0.9mm
RS庫存編號 121-7899
製造零件編號MC74AC259DG
HK$12.32
毎管:48 個
單位
AC Addressable Decoder 8bit - - Differential Non-Inverting Surface Mount SOIC 16 Master Reset 10 x 4 x 1.5mm 1.5mm
RS庫存編號 802-1320
製造零件編號74LVX573M
HK$5.819
毎管:36 個
單位
74LVX Transparent D Type 8bit - - 3 State - Surface Mount SOIC 20 - 0.496 x 0.291 x 0.089mm 0.089mm
RS庫存編號 761-9853
製造零件編號MM74HC573WMX
HK$4.96
/個 (每包:10個)
單位
74HC Transparent D Type 8bit - - 3 State - Surface Mount SOIC 20 - 13.005 x 7.595 x 2.642mm 2.642mm
RS庫存編號 163-0543
製造零件編號MC14515BDWR2G
HK$9.84
個 (在毎卷:1000)
單位
4000 Transparent SR Type 4bit - - 3 State Inverting Surface Mount SOIC 24 - 15.54 x 7.6 x 2.36mm 2.36mm
RS庫存編號 184-4251
製造零件編號MC14043BDG
HK$3.53
毎管:48 個
單位
4000 Transparent RS-Latch - 1 4 3 State Non-Inverting Surface Mount SOIC 16 Yes 10 x 4 x 1.5mm 1.5mm
RS庫存編號 806-2236
製造零件編號MC74AC573DWG
HK$4.77
/個 (每包:25個)
單位
AC Transparent D Type 8bit - - 3 State Inverting Surface Mount SOIC 20 - 12.95 x 7.6 x 2.4mm 2.4mm
RS庫存編號 806-3163
製造零件編號MC14042BDG
HK$4.48
/個 (每包:25個)
單位
4000 Transparent D Type 4bit - - CMOS Inverting, Non-Inverting Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS庫存編號 802-1406
製造零件編號74VHC573MTC
HK$4.12
毎管:73 個
單位
74VHC Transparent D Type 8bit - - 3 State - Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.1mm 1.1mm
RS庫存編號 166-2765
製造零件編號MM74HC373WMX
HK$2.99
個 (在毎卷:1000)
單位
74HC Transparent D Type 8bit - - 3 State - Surface Mount SOIC 20 - 13.005 x 7.595 x 2.642mm 2.642mm
RS庫存編號 178-4716
製造零件編號MC74HC573ADWG
HK$4.21
毎管:38 個
單位
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC W 20 - 12.95 x 7.6 x 2.4mm 2.4mm
RS庫存編號 689-8715
製造零件編號MC74HC573ADWG
HK$5.13
/個 (每包:5個)
單位
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC W 20 - 12.95 x 7.6 x 2.4mm 2.4mm
RS庫存編號 806-1542
製造零件編號MC74HC373ADWG
HK$4.21
/個 (每包:38個)
單位
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.95 x 7.6 x 2.4mm 2.4mm
RS庫存編號 806-3273
製造零件編號MC14515BDWR2G
HK$16.94
/個 (每包:10個)
單位
4000 Transparent SR Type 4bit - - 3 State Inverting Surface Mount SOIC 24 - 15.54 x 7.6 x 2.36mm 2.36mm
RS庫存編號 806-1637
製造零件編號MC74HC573ADTG
HK$4.48
/個 (每包:25個)
單位
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.6 x 4.5 x 1.05mm 1.05mm
RS庫存編號 163-0597
製造零件編號MC74HC373ADTG
HK$3.42
毎管:75 個
單位
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.6 x 4.5 x 1.05mm 1.05mm
RS庫存編號 186-8763
製造零件編號MM74HC573WM
HK$5.57
/個 (每包:25個)
單位
HC - D Type - 1 1 3 State - Surface Mount SOIC 20 - 13 x 7.6 x 2.34mm 2.34mm
RS庫存編號 806-1687
製造零件編號MC74HCT573ADWR2G
HK$4.12
/個 (每包:25個)
單位
HC Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount SOIC 20 - 12.95 x 7.6 x 2.4mm 2.4mm
RS庫存編號 806-3775
製造零件編號MC74LCX373DTG
HK$3.79
/個 (每包:25個)
單位
LCX Transparent D Type 8bit - - 3 State Non-Inverting Surface Mount TSSOP 20 - 6.6 x 4.5 x 0.95mm 0.95mm